- 40 C Reel OCXO Oscillators

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime OCXO Oscillators 1 to 60 MHz, Stratum 3E OCXO 22In Stock
Min.: 1
Mult.: 1
: 25

OCXO 9 mm x 7 mm 50 MHz 8 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape
IQD OCXO Oscillators 10.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 92In Stock
Min.: 1
Mult.: 1
: 100

7.5 mm x 5.5 mm x 3.3 mm 10 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm IQOV-116-1 Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 10.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 10 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 19.440MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 19.44 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 20.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 20 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 24.576MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 1In Stock
100Expected 8/31/2026
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 24 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO Oscillators 30.720MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4In Stock
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 30.72 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
IQD OCXO Oscillators 19.20MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 30In Stock
Min.: 1
Mult.: 1
: 1.000

7.5 mm x 5.5 mm x 3.3 mm 19.2 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm IQOV-116-1 Reel, Cut Tape, MouseReel
IQD OCXO Oscillators 20.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm 25In Stock
Min.: 1
Mult.: 1
: 1.000

7.5 mm x 5.5 mm x 3.3 mm 20 MHz 0.02 PPM 15 pF HCMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm IQOV-116-1 Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators 10.0 MHZ 586In Stock
2.000Expected 4/8/2027
Min.: 1
Mult.: 1
: 1.000

OCXO 10 MHz 25 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Reel, Cut Tape, MouseReel


SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 40MHz, T&R 23In Stock
Min.: 1
Mult.: 1
: 25

OCXO 40 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel, Cut Tape
SiTime OCXO Oscillators 38.88 MHz, 3.3V, 0.005 ppm, 9070, OCXO 20In Stock
Min.: 1
Mult.: 1
: 25

OCXO 9 mm x 7 mm 38.88 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel, Cut Tape
SiTime SiT5711AI-KW-33E-10.000000F
SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 10MHz, T&R 6In Stock
Min.: 1
Mult.: 1
: 25

OCXO 10 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel, Cut Tape
CTS Electronic Components OCXO Oscillators 12.800MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT
100Expected 8/31/2026
Min.: 1
Mult.: 1
: 100

OCXO SMD-4 12.8 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel


SiTime OCXO Oscillators -40 to 85C, 9070, 5 ppb, 3.3V, 25MHz, T&R
45Expected 5/17/2027
Min.: 1
Mult.: 1
: 25

OCXO 25 MHz 5 PPB 15 pF 3.14 V 3.63 V LVCMOS Solder Pad - 40 C + 85 C 9 mm 7 mm 6.19 mm SiT5711 Reel, Cut Tape
Microchip Technology OCXO Oscillators OCXO SMD, 14.3 x 9.4 x 6.1mm, 3.3V, HCMOS, -40 to +85C, +/-10ppb, 20MHz Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 30

OCXO SMD-6 20 MHz 3.13 V 3.46 V LVHCMOS SMD/SMT - 40 C + 85 C 14.3 mm 9.4 mm 6.2 mm OX-5021 Reel, Cut Tape
Microchip Technology OCXO Oscillators OCXO SMD 9.6 x 7.4 x 4.1mm, 3.3V, HCMOS, -40 to +85C, +/-10ppb, 24.576MHz Non-Stocked Lead-Time 31 Weeks
Min.: 30
Mult.: 30
: 30

OCXO SMD-4 24.576 MHz 3.13 V 3.46 V LVHCMOS SMD/SMT - 40 C + 85 C 9.6 mm 7.4 mm 4.1 mm OX-6011 Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 10MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

OCXO SMD-10 10 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 19.2MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

OCXO SMD-10 19.2 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 25MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

OCXO SMD-10 25 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 30.72MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

OCXO SMD-10 30.72 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-30ppb -40C - 95C CMOS 3.3V -161dBc/Hz at 10kHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

OCXO SMD-10 38.4 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 95 C 7.5 mm 5.5 mm 3.3 mm AOC75 Reel