25.4 mm x 22.1 mm
25.4 mm x 25.4 mm
36.3 mm x 27.2 mm
36 mm x 27 mm
60 mm x 60 mm x 13 mm
7.5 mm x 5.5 mm x 3.3 mm
9.5 mm x 7.3 mm
9 mm x 7 mm
DIP-14
DIP-5
OLA-5
SMD-10
SMD-14
SMD-4
SMD-5
SMD-6
SMD-7
8.192 MHz
10 MHz
12.8 MHz
13 MHz
16.384 MHz
19.2 MHz
19.44 MHz
20 MHz
24 MHz
24.576 MHz
25 MHz
26 MHz
27 MHz
30.72 MHz
38.4 MHz
38.88 MHz
40 MHz
48 MHz
49.152 MHz
50 MHz
0.01 PPM
0.02 PPM
0.1 PPM
0.2 PPB
0.5 PPB
1 PPB
1 PPM
2 PPB
3 PPB
5 PPB
5 PPM
8 PPB
10 PPB
10 PPM
10 ppb
20 PPB
20 PPM
25 PPB
30 PPB
30 PPM
3.13 V
3.135 V
3.14 V
3.14 VDC
3.3 V
4.75 V
5 V
5.5 V
10.5 V
11.4 V
12 V
14.25 V
3.3 V
3.456 V
3.46 V
3.46 VDC
3.465 V
3.47 V
3.63 V
5 V
5.25 V
5.5 V
12 V
12.6 V
12.7 V
15.75 V
CMOS
HCMOS
LVCMOS
LVHCMOS
LVTTL
Sine Wave
DIP
Radial
SMD/SMT
Solder Pad
0 C
- 55 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 50 C
+ 60 C
+ 70 C
+ 75 C
+ 85 C
+ 95 C
+ 105 C
7 mm
7.5 mm
7.5 mm (0.295 in)
9 mm
9.5 mm
9.6 mm
9.7 mm
13.46 mm
14.3 mm
14.4 mm
14.9 mm
16.8 mm
20 mm
20.2 mm
20.3 mm
20.32 mm
20.4 mm
20.6 mm
20.8 mm
20.83 mm
5 mm
5.5 mm
5.5 mm (0.217 in)
7 mm
7.3 mm
7.4 mm
7.5 mm
9.4 mm
9.7 mm
12.6 mm
12.7 mm
13.2 mm
13.21 mm
13.46 mm
14 mm
20.2 mm
20.6 mm
21 mm
22 mm
22.1 mm
3.3 mm
3.3 mm (0.13 in)
3.9 mm
4.1 mm
5.65 mm
6.19 mm
6.2 mm
7 mm
7.49 mm
7.8 mm
8.2 mm
8.9 mm
9.8 mm
9.83 mm
10.2 mm
11 mm
11.4 mm
12 mm
12.1 mm
12.2 mm
196
1380100
ABCM-51
ABCM-60
AOC
AOC2522B
AOC75
AOC97
AOCJY
AOCJY1
AOCJY2
AOCJY3
AOCJY4
AOCJYR
AOCTQ5
C4550A2
C4550AA
ECOC-2522
ECOC-7050
ECOC-9775
Bulk
Case
Cut Tape
MouseReel
Reel
Tray