LVCMOS MEMS Oscillators

Results: 1.173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm 23In Stock
Min.: 1
Mult.: 1
VLGA-4 25 MHz 50 PPM 10 pF 2.25 V 3.63 V LVCMOS 6.5 mA - 40 C + 85 C DSC1500
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 150MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 369In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 150 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C ASVMB
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 1.8432MHz 50ppm -40C - 85C CMOS 3.3V 81In Stock
1.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 1.000

1008 (2520 metric) 1.8432 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C ASDM
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 16MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 967In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 16 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C ASVMB
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 12MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 856In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 12 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C ASVMB
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 10MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 924In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 10 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C ASVMB
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 32MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 370In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 32 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C ASVMB
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 33MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 310In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 33 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C ASVMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 50MHz 50ppm -40C - 85C CMOS 3.0V 897In Stock
Min.: 1
Mult.: 1
: 1.000

2013 (5032 metric) 50 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C ASFLM
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 66MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 296In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 66 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C ASVMB

SiTime MEMS Oscillators 40MHz -55C +125C 3.3V 25ppm AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 250

SOT-23-5 40 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024B
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 10MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 334In Stock
Min.: 1
Mult.: 1
: 1.000

2820 (7050 metric) 10 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C ASVMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 50MHz 50ppm 0C - 70C CMOS 3.0V 407In Stock
Min.: 1
Mult.: 1
: 1.000

2013 (5032 metric) 50 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C ASFLM
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 8MHz 50ppm 0C - 70C CMOS 3.0V 525In Stock
Min.: 1
Mult.: 1
: 1.000

2013 (5032 metric) 8 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C ASFLM
SiTime MEMS Oscillators 256Hz 100ppm -40C +85C 11.152In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 mm x 0.8 mm 256 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1534
SiTime MEMS Oscillators 50MHz 3.3V 50ppm -40C +85C 1.735In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 841In Stock
Min.: 1
Mult.: 1
: 1.000

2.9 mm x 2.8 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 8.443In Stock
Min.: 1
Mult.: 1
: 3.000

1.5 mm x 0.8 mm 32.768 kHz 75 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1532
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 2.387In Stock
Min.: 1
Mult.: 1
: 1.000

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators 45MHz 3.3V 20ppm -40C +85C 43In Stock
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 45 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 33 mA - 40 C + 85 C SiT8208

SiTime MEMS Oscillators 50MHz 25ppm 3.3V Standby 49In Stock
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 125 C SIT8918A
SiTime MEMS Oscillators 16MHz 3.3V 50ppm -40C +85C 11In Stock
250Expected 12/16/2026
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 27.29964MHz 3.3V 20ppm -40C +85C 250In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 27.29964 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 90MHz +/-50ppm -40C to85C 3.3V 245In Stock
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 90 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 1.282In Stock
Min.: 1
Mult.: 1
: 250

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C