CFPS-73 Series Standard Clock Oscillators

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
IQD Standard Clock Oscillators 12.2880MHz 7.0 x 5.0 x 1.4mm 2.719In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12.288 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm 1.654In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 2.735In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100.0MHz 7.0 x 5.0 x 1.4mm 1.448In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 100 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 2.485In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm 1.383In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 817In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 1.016In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 6.0MHz 7.0 x 5.0 x 1.4mm 649In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 6 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.288MHz 3.3V 100ppm -40C +85C 880In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12.288 MHz 100 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40MHz 3.3V 100ppm -40C +85C 755In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 50 pF 3.3 V 3.3 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1.8432MHz 3.3V 100ppm 0C +70C 1.240In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1.8432 MHz 100 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100.0MHz 7.0 x 5.0 x 1.4mm 924In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 80.0MHz 7.0 x 5.0 x 1.4mm 1.969In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1.759In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm 3.055In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48MHz 3.3V 100ppm -40C +85C 2.557In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm 4.370In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 2.018In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 3.709In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 8 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 80MHz 3.3V 100ppm -40C +85C 236In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 80 MHz 100 PPM 2.97 V 3.63 V SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 500In Stock
1.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 888In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 1.063In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 844In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel