ABRACON Oscillators

Results: 39.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Standard Clock Oscillators 32.768 KHZ SMD 5.070In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 150MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 645In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 150 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 16MHz 50ppm -40 C 85 C CMOS 1.8V 3.3V 5.719In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 48MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 48 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 25.000 MHZ CMOS 5.667In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12.0 MHZ 1.459In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 12 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 12MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 1.554In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 12 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 27MHz 20ppm -20 C 70 C CMOS 3.3V 6.003In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 27 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 10MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 924In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 7 mm x 5 mm 10 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 25MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 683In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 7 mm x 5 mm 25 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 32MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 839In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 7 mm x 5 mm 32 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave 2.791In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCXO 25 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2016 4-SMD 16MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2 mm x 1.6 mm 16 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 50MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.488In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.041In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 1.6 mm x 1.2 mm 24 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 6.653In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 1.8432MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 5.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators Reel, Cut Tape
ABRACON Standard Clock Oscillators 27.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 7.005In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators Reel, Cut Tape
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 12MHz 50ppm -40 C 85 C CMOS 3.3V 3.271In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 24.0 MHZ 3.3V 50PPM -40+85C 1.404In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 10MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 966In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 10 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 10.0 MHZ 3.788In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators QFN-4 10 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 200 MHZ LVDS 4.932In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 200 MHz 25 PPM 15 pF 2.25 V 3.6 V LVDS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.0 MHZ 3.3V 25PPM -40+85C 1.561In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 24 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC XO 12MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2.686In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel