DSA15x Automotive MEMS Oscillators

Microchip Technology DSA15x Automotive MEMS Oscillators are designed to offer high reliability, low jitter, and low power consumption in harsh automotive environments. These Micro-Electro-Mechanical Systems (MEMS) oscillators offer excellent jitter and stability performance at very low power over a wide range of supply voltage (1.71V to 3.63V) and temperature (-40°C to +125°C). The DSA15x automotive oscillators incorporate an extremely robust all-silicon resonator. The MEMS-based design allows for a high level of reliability, making the DSA150x devices ideal for demanding automotive applications. These oscillators operate at a 1.8V/2.5V to 3.3V voltage range. The DSA15x oscillators are automotive AEC-Q100 qualified, lead-free, and RoHS compliant. These oscillators are ideal for automotive infotainment and ADAS, in-vehicle networking and CAN bus, USB, SATA, SAS reference clock, and 100M/1G/10G Ethernet clock.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Series Packaging
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 100MHz, 20ppm, , -40 to 125C, 7.0x5.0mm 550In Stock
Min.: 1
Mult.: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) DSA15xx Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 125MHz, 20ppm, , -40 to 125C, 7.0x5.0mm 550In Stock
Min.: 1
Mult.: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) DSA15xx Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 25MHz, 20ppm, , -40 to 125C, 7.0x5.0mm 550In Stock
Min.: 1
Mult.: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) DSA15xx Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 20ppm, , -40 to 125C, 7.0x5.0mm 550In Stock
Min.: 1
Mult.: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) DSA15xx Tube