ECS Standard Clock Oscillators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 8.192 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.564In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 8.192 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.714In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 3.6864 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.096 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.076In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 4.096 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.9152 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.978In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 4.9152 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 7.3728 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.927In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 7.3728 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 10 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.408In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 3.255In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24.576 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.120 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.401In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 27.12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2.603In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 32 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 1.694In Stock
3.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 40 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 52.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 984In Stock
3.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 52 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel