Standard Clock Oscillators

Results: 478
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON Standard Clock Oscillators 40MHz 3.3Vdc 100ppm -20C +70C 795In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 2.5mm x 3.2mm 25ppm -20 C to +70 C 964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators EB13E2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 4.000MHz SMD 2.5mm x 3.2mm 25ppm -40 C to +85 C 712In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 4 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 50ppm -40C +85C 1.019In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 50.000MHz SMD 2.5mm x 3.2mm 50ppm -20 C to +70 C 742In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators EB13E2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 2.5mm x 3.2mm 50ppm -40 C to +85 C 975In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators EB13E2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 2.5mm x 3.2mm 25ppm -40 C to +85 C 908In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators EB13E2 Reel, Cut Tape
ABRACON Standard Clock Oscillators 25MHz 3.3Vdc 50ppm -40C +85C 1.682In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12MHz 3.3Vdc 50ppm -40C +85C 1.008In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 50MHz 3.3Vdc 50ppm -20C +70C 856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25MHz 3.3Vdc 25ppm -20C +70C 465In Stock
1.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 48MHz 3.3Vdc 25ppm -20C +70C 393In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 1.8432MHz 3.3Vdc 50ppm -40C +85C 965In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 1.8432 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -40C +85C 828In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24MHz 3.3Vdc 50ppm -40C +85C 579In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50MHz 3.3Vdc 25ppm -40C +85C 566In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 50ppm -20C +70C
1.998Expected 6/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 50.000MHz SMD 2.5mm x 3.2mm 100ppm -40 C to +85 C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators EB13E2 Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 1.8432MHz 3.3Vdc 100ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 1.8432 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 10MHz 3.3Vdc 100ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 11.0592MHz 3.3Vdc 100ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 11.0592 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 12.288MHz 3.3Vdc 100ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 12.288 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 12.352MHz 3.3Vdc 100ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 12.352 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 12MHz 3.3Vdc 100ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 14.31818MHz 3.3Vdc 100ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel