ECS Crystals

Results: 3.084
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 16 MHz crystal, 12pF 20ppm 20ppm , -40C - 85C ECX-2236B2 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 12.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 7.407In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS 36.224In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 80 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS 88.688In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM SMD-2 - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Crystals CRYSTAL 40 MHZ 6PF SMD 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 6 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B2 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 12pF 20ppm -40C +125C AEC-Q200 46.946In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768 KHz 12.5pF 133.239In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ECX-306X Reel, Cut Tape, MouseReel
ECS Crystals 32.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 8.321In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 8.000MHz 18pF 100ppm -40 to 125C 20.306In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 20pF 6.023In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 80 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals 32.768KHz, 7pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS 92.639In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM SMD-2 - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Crystals 32.000 MHz, CL 8 pF TOL 10 ppm, STAB 10 ppm, -20 +70 C ECX-1637 2.0x1.6 mm ESR 60O RoHS 164.794In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 12.5pF -40C +85C 187.531In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 2 mm 1.2 mm 0.6 mm ECX-12R Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz +/-10ppm +/-10ppm 8pF 80 Ohm Fundamental -20C ~ 70C - 4-SMD 1612 45.634In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM / C SMD-4 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.9152MHZ SMD,ECX-3SX, 50ppm, 30ppm,18pF,150 Ohm,Fundamental,-10 C 70 C,4-SOJ, 9.40mm pitch,0.492" L x 0.180" W (12.50mm x 4.60mm),0.146" (3.70mm) 16.132In Stock
Min.: 1
Mult.: 1
: 1.000

4.9152 MHz 18 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 8.1920MHZ 20PF SMD 975In Stock
Min.: 1
Mult.: 1
: 1.000

8.192 MHz 20 pF SMD/SMT CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 11.05920 MHZ 18PF ECS-23G 20/30ppm -40 C 85 C 60 Ohm Fund. 6 x 3.5, 2 Pad RoHS 1.717In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 18 pF 20 PPM 30 PPM ECS-23G - 40 C + 85 C SMD/SMT 80 mOhms 100 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 16.0000MHZ 7PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 3.397In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 7 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 96.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 740In Stock
Min.: 1
Mult.: 1
: 1.000

96 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 25 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 24.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 3.913In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 6 pF ECX-1637B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 5.282In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1.664In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 8 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4.399In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 6.610In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18 pF ECS-33B +/-20/30 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 2.959In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 20 PPM 30 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel