AEC-Q200 Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Fox / Abracon Crystals 16MHz 12pF 30ppm -40C +125C 2.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 12 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 16MHz 18pF 30ppm -40C +125C 2.559In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 16MHz 8pF 30ppm -40C +125C 1.154In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel AEC-Q200