2030 Crystals

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 11.0592 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 3.813In Stock
Min.: 1
Mult.: 1
Reel: 1.000

11.0592 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2.860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

18.432 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2.840In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 8 pF ECX-53 +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1.693In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF ECX-53 +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.456In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 681In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 14.7456 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 1.477In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14.7456 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1.835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 10 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 20 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 846In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 8 pF ECX-53 +/-20/50 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.944In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 18 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel