ECS Crystals

Results: 3.180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 16.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4.020In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 3.887In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4.036In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 8.000MHZ 20pF CSM-8M +/-30/50ppm -40C -85C. 60 Ohm Fund. 7 x 5, 4 Pad RoHS 1.686In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 20 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 12.5pF -40C +85C 3.590In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34G Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 9pF 20ppm -40C +85C 13.296In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.5 mm ECX-12RR Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF 25ppm -10C +70C 8.194In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF 50ppm -40C +85C 31.167In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 16MHz -55 to +125C 2.809In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 20MHz -55 to +125C 3.249In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 50ppm -40C +85C 4.742In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 32MHz,CL 10,TOL 10 ppm,STAB 10 ppm,-20 - +70C,ESR 60 16.168In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 4.9152MHz 18pF 100ppm -40C +85C 1.548In Stock
Min.: 1
Mult.: 1
: 1.000

4.9152 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20MHz 531In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 30.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1.705In Stock
1.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 1.000

30 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 8.0Mhz 30ppm -10C +70C 20pF 1.370In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 80 Ohms 500 uW 11.4 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 12.5pF 20ppm 27.571In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
ECS Crystals 11.0592 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 3.808In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF 100ppm -40C +85C 2.246In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 8,TOL 20 ppm ,STAB 30 ppm,-40 - +85C,ESR 100 34.012In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHZ 8pF 10ppm -20C +70C 6.036In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 8pF AEC ESR 50 -40C +150C 6.307In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 10ppm BlueTooth / Zigbee 6.293In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 9 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 18pF -40C +85C 13.645In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 10pF -20C +70C 4.019In Stock
Min.: 1
Mult.: 1
: 1.000

27.12 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel