Diodes Incorporated Crystals

Results: 2.084
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Diodes Incorporated Crystals Crystal Ceramic 4.754In Stock
Cut Tape
0,74 €
0,636 €
0,588 €
0,55 €
Reel
0,475 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
8 MHz 20 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape AEC-Q101
Diodes Incorporated Crystals 25.000MHz 18pF 20ppm -40 to +85 7.453In Stock
Cut Tape
0,757 €
0,652 €
0,603 €
0,564 €
Reel
0,457 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
25 MHz 18 pF 10 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 959In Stock
3.000Expected 11/6/2026
Cut Tape
0,628 €
0,536 €
0,495 €
0,464 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 3.000
271 MHz 3.2 mm x 2.5 mm 3.2 mm 2.5 mm 0.68 mm Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals Crystal Plastic SMD3215 T&R 3K 4.702In Stock
3.000Expected 10/23/2026
Cut Tape
0,662 €
0,566 €
0,525 €
0,489 €
Reel
0,395 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 12.000MHz 30pF 30ppm -20 to +70 4.351In Stock
Cut Tape
0,80 €
0,686 €
0,636 €
0,594 €
Reel
0,594 €
Min.: 1
Mult.: 1
Max.: 210
: 3.000
12 MHz 18 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 12.000MHz 30pF 30ppm -30 to +70 4.412In Stock
Cut Tape
0,80 €
0,686 €
0,636 €
0,594 €
Reel
0,594 €
Min.: 1
Mult.: 1
Max.: 170
: 3.000
12 MHz 20 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 18pF 25ppm -10 to +70 8.981In Stock
Cut Tape
0,80 €
0,686 €
0,636 €
0,594 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 3.000
24 MHz 7 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 100 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 38.40MHz 8pF 10ppm -30 to +85 10.622In Stock
Cut Tape
0,869 €
0,747 €
0,693 €
0,647 €
Reel
0,612 €
Min.: 1
Mult.: 1
Max.: 660
: 3.000
38.4 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 5.463In Stock
Cut Tape
0,697 €
0,599 €
0,557 €
0,519 €
Reel
0,519 €
Min.: 1
Mult.: 1
Max.: 230
: 3.000
8 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 9.692In Stock
Cut Tape
0,679 €
0,583 €
0,542 €
0,505 €
0,491 €
Reel
0,491 €
Min.: 1
Mult.: 1
Max.: 280
: 3.000
8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 600 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals 20.000MHz 16pF 10ppm -20 to +85 7.519In Stock
Cut Tape
0,542 €
0,466 €
0,433 €
0,403 €
Reel
0,325 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
20 MHz 16 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 10pF 10ppm -25 to +85 19.769In Stock
Cut Tape
0,542 €
0,466 €
0,433 €
0,403 €
0,392 €
Reel
0,392 €
Min.: 1
Mult.: 1
Max.: 290
: 3.000
24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 25 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 14.964In Stock
Cut Tape
0,542 €
0,466 €
0,433 €
0,403 €
Reel
0,35 €
Min.: 1
Mult.: 1
: 3.000
24 MHz 10 pF 10 PPM 10 PPM 0 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 5.233In Stock
Cut Tape
0,542 €
0,466 €
0,433 €
0,403 €
Reel
0,35 €
Min.: 1
Mult.: 1
: 3.000
24 MHz 10 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals 25.000MHz 18pF 20ppm -20 to +70 5.644In Stock
Cut Tape
0,542 €
0,466 €
0,433 €
0,403 €
Reel
0,403 €
Min.: 1
Mult.: 1
Max.: 240
: 3.000
25 MHz 9.5 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 18pF 20ppm -40 to +85 7.009In Stock
Cut Tape
0,533 €
0,458 €
0,428 €
0,395 €
Reel
0,395 €
Min.: 1
Mult.: 1
Max.: 240
: 3.000
25 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 20ppm -40 to +85 11.364In Stock
Cut Tape
0,507 €
0,466 €
0,433 €
0,403 €
Reel
0,403 €
Min.: 1
Mult.: 1
Max.: 240
: 3.000
25 MHz 20 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 300 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 20ppm -40 to +100 26.150In Stock
Cut Tape
0,533 €
0,459 €
0,428 €
0,398 €
Reel
0,372 €
Min.: 1
Mult.: 1
Max.: 520
: 3.000
25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 14.406In Stock
Cut Tape
0,542 €
0,466 €
0,433 €
0,403 €
Reel
0,383 €
Min.: 1
Mult.: 1
Max.: 620
: 3.000
38.4 MHz 10 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 15pF 10ppm -20 to +85 7.062In Stock
Cut Tape
0,499 €
0,43 €
0,402 €
0,376 €
Reel
0,325 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
40 MHz 8 pF 40 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 90 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 50.000MHz 10pF 15ppm -40 to +85 4.892In Stock
Cut Tape
0,714 €
0,613 €
0,568 €
0,53 €
Reel
0,501 €
Min.: 1
Mult.: 1
Max.: 690
: 3.000
50 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 30ppm -20 to +85 3.483In Stock
3.000Expected 11/6/2026
Cut Tape
1,06 €
0,92 €
0,767 €
0,719 €
Reel
0,719 €
Min.: 1
Mult.: 1
Max.: 230
: 3.000
25 MHz 20 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 80 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic 5.460In Stock
Cut Tape
0,757 €
0,647 €
0,60 €
0,559 €
0,544 €
Reel
0,544 €
Min.: 1
Mult.: 1
Max.: 270
: 3.000
40 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals 8.000MHz 18pF 30ppm -40 to +85 5.507In Stock
8.000Expected 12/9/2026
Cut Tape
0,714 €
0,613 €
0,568 €
0,53 €
Reel
0,47 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 105 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.768kHz 12.5pF 20ppm -40 +85 14.934In Stock
Cut Tape
0,387 €
0,333 €
0,307 €
0,288 €
Reel
0,232 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
32.768 kHz 12.5 pF 20 PPM Cylinder - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 6 mm G3 Reel, Cut Tape, MouseReel