FL Series Crystals

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Diodes Incorporated Crystals 40.000MHz 12pF 17ppm -40 to +100 6.079In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 27.000MHz 12pF 30ppm -20 to +70 7.359In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3.000

27 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 37.400MHz 12pF 10ppm -20 to +85 5.233In Stock
Min.: 1
Mult.: 1
: 3.000

37.4 MHz 16 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Crystals 50.000MHz 18pF 30ppm -40 to +85 10.505In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 12 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 50ppm -20 to +80 16.366In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3.000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 12pF 30ppm -20 to +70 2.365In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.000MHz 8pF 15ppm -20 to +70 2.899In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Crystals 48.000MHz 8pF 15ppm -20 to +70 2.683In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 12 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 100 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 16.000MHz 20pF 15ppm 0 to +85 2.657In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 20 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm 0 C + 85 C SMD/SMT 28.9 Ohms 250 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Quartz Crystal 4.514In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 30ppm -20 to +70 2.684In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 38.400MHz 10pF 10ppm -30 to +85 4.223In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 18pF 30ppm -20 to +70 2.431In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 37.400MHz 16pF 15ppm -40 to +85 2.705In Stock
Min.: 1
Mult.: 1
: 3.000

37.4 MHz 20 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic 5.869In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3.000

8 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals Crystal Ceramic 12.482In Stock
Min.: 1
Mult.: 1
Max.: 370
: 3.000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 600 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Crystals 20.000MHz 16pF 10ppm -20 to +85 7.748In Stock
Min.: 1
Mult.: 1
Max.: 850
: 3.000

20 MHz 16 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 10pF 10ppm -25 to +85 24.176In Stock
Min.: 1
Mult.: 1
Max.: 420
: 3.000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 25 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 18pF 20ppm -40 to +85 8.029In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

25 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 40.000MHz 15pF 10ppm -20 to +85 4.851In Stock
3.000Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 1.060
: 3.000

40 MHz 8 pF 40 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 90 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 25.000MHz 20pF 20ppm -40 to +100 18.038In Stock
12.000Expected 9/23/2026
Min.: 1
Mult.: 1
Max.: 700
: 3.000

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel

Diodes Incorporated Crystals 50 MHz 18 pF 20 ppm -20C +70C 1.135In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 18 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 10.000MHz 12pF 25ppm -40 to +85 1.388In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz 20 pF 25 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 12.000MHz 18pF 30ppm -20 to +70 4.740In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3.000

12 MHz 20 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 12.000MHz 18pF 30ppm -40 to +85 4.577In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

12 MHz 10 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel