7M SMD Seam Sealing Crystals

TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets. 

Results: 731
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
TXC Corporation Crystals 24MHz 10ppm 8pF -30C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24 MHz 8 pF 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 24.576MHz 12pF 30ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 24.576MHz 30ppm 9pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24.576 MHz 9 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 24.576MHz 12pF 30ppm -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 24.576MHz 30ppm 16pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24.576 MHz 16 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 24.576MHz 30ppm 18pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24.576 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 24.576MHz 30ppm 20pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24.576 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 24.576MHz 30ppm 22pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24.576 MHz 22 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 24.576MHz 20pF 50ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-20 to 70C), 9pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 24.576MHz 10ppm -20 +70C 10pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

24.576 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 12pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000
7M Reel
TXC Corporation Crystals 25.000MHz 12pF 30ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 25MHz 30ppm 9pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 9 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 25.000MHz 12pF 30ppm -40C +85C Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

7M Reel, Cut Tape, MouseReel
TXC Corporation Crystals 25MHz 30ppm 16pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 16 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 25MHz 30ppm 18pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 25MHz 30ppm 20pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 25MHz 30ppm 22pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 22 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 10pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 25MHz 60ppm 8pF -40C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm 7M Reel
TXC Corporation Crystals 25.000MHz 20pF 50ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 25MHz 20ppm 9pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 9 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 25MHz 20ppm 16pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 16 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 25.000MHz 18pF 20ppm -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel