ABRACON ABM3BAIG Series Crystals

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 5032 4-SMD 18.08MHz Tol 15ppm Stab 50ppm -40 C 125 C 10pF 50 Ohms 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

18.08 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 10MHz Tol 10ppm Stab 50ppm -40 C 125 C 12pF 80 Ohms 218In Stock
1.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 100ppm -40 C 125 C 12pF 70 Ohms 418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 0.8 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 16MHz Tol 20ppm Stab 100ppm -40 C 125 C 12pF 50 Ohms 607In Stock
1.000Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 20 PPM 100 PPM 5 mm x 3.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.8 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 16MHz Tol 30ppm Stab 50ppm -40 C 125 C 12pF 50 Ohms 53In Stock
1.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.8 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 10ppm Stab 50ppm -40 C 125 C 18pF 70 Ohms 15In Stock
1.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 24MHz Tol 10ppm Stab 50ppm -40 C 125 C 12pF 30 Ohms 617In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 12 pF 10 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 8.0 MHZ 993In Stock
2.700Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 0.7 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 25.0 MHZ 1.373In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 13.56MHz Tol 30ppm Stab 50ppm -40 C 125 C 18pF 70 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 26MHz Tol 10ppm Stab 50ppm -40 C 125 C 18pF 30 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 18 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON ABM3BAIG-8.192MHZ-R100-4Z-T
ABRACON Crystals Xtal 5032 4-SMD 8.192MHz Tol 30ppm Stab 50ppm -40 C 125 C 18pF 100 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

ABM3BAIG Reel, Cut Tape, MouseReel