Standard Clock Oscillators

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V 50ppm -40+85DC 584In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V +/-50ppm -10C - 70C 173In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2012 (5032 metric) 12 MHz 50 PPM 15 pF 3.3 V 7 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) SM55T Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 62.5MHz 3.3V 50ppm -40+85DC 245In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2012 (5032 metric) 62.5 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 20MHz 3.3V 50ppm -40+85DC 804In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 20 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 647In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 32MHz 3.3V 50ppm -40+85DC 652In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 32 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3V +/-50ppm -10C - 70C 185In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2012 (5032 metric) 24.576 MHz 50 PPM 15 pF 3.3 V 7 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) SM55T Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 10MHz 20ppm 3.3Volt -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2012 (5032 metric) 10 MHz 20 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Cut Tape
Pletronics Inc. Standard Clock Oscillators 80MHz 3.3V -40C +85C 20ppm Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2012 (5032 metric) 80 MHz 20 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) SM55T Bulk
Pletronics Inc. Standard Clock Oscillators 100MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 100 MHz 25 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 125MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 125 MHz 25 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 24 MHz 25 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 75MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 75 MHz 25 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 25MHz 50ppm 2.5Volt -40 to 85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2012 (5032 metric) 25 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55G W Bulk
Pletronics Inc. Standard Clock Oscillators 16.384MHz 1.8V +/-50ppm -40C - 85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 16.384 MHz 50 PPM 15 pF 1.8 V 7 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55M Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V +/-50ppm -40C - 85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2012 (5032 metric) 25 MHz SMD/SMT SM55T Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 1.544MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 1.544 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 1.8432MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 1.8432 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 10MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 10 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 106.25MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 106.25 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 11.0592MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 11.0592 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 12MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 12 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 12.288MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 12.288 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 125MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 125 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 133MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 2012 (5032 metric) 133 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel