SiTime Oscillators

Types of Oscillators

Change category view
Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

SiTime Standard Clock Oscillators 24MHz 3.3V -40C +85C 25ppm 322In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.625 mm (0.064 in) 1.25 mm (0.049 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 1In Stock
750Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 20MHz, NC, T&R 411In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SOT-23-5 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape

SiTime Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100 69In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 30 MHz 25 PPM 1.8 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q100 Reel, Cut Tape

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 144In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 50MHz 3.3V -40C +85C 25ppm 262In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.625 mm (0.064 in) 1.25 mm (0.049 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 40MHz -55C +125C 3.3V 25ppm AEC-Q200
250Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators SOT-23-5 40 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 8 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 25MHz, NC, 1k pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators SOT-23-5 Reel, Cut Tape

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 20MHz, NC, 1k pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 Reel

SiTime Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 22MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 22 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 8MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 Reel

SiTime MEMS Oscillators 27MHz -40C +105C 2.8V 30ppm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MEMS Oscillators SOT-23-5 27 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS - 40 C + 105 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel

SiTime Standard Clock Oscillators 8MHz 3.3V -55C +125C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) Reel

SiTime Standard Clock Oscillators 8MHz 3.3V -55C +125C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) Reel

SiTime Standard Clock Oscillators 3.996MHz 3.3V -55C +125C Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 3.996 MHz 50 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) Reel

SiTime Standard Clock Oscillators 36MHz 3.3V AEC-Q100 25ppm -55C +125C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 36 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 Reel, Cut Tape

SiTime Standard Clock Oscillators 10MHz 1.8V 25ppm -40C +105C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 Reel

SiTime Standard Clock Oscillators 10MHz 2.5-3.3V 25ppm -40C +105C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators SOT-23-5 Reel

SiTime MEMS Oscillators 16MHz -40C +105C 3.3V 50ppm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators SOT-23-5 16 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS - 40 C + 105 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 8MHz 3.3V -55C +125C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 8 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 3.996MHz 3.3V -55C +125C Non-Stocked
Min.: 10.000
Mult.: 250
Reel: 250

Standard Oscillators SOT-23-5 3.996 MHz 50 PPM 1.62 V 1.98 V SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) Reel