ASEGT-10.000MHZ-GC

ABRACON
815-ASEGT10.000MHZGC
ASEGT-10.000MHZ-GC

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 10MHz A+/-50ppm -40AC ~ 200AC CMOS 3.3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,75 € 84,75 €
78,26 € 782,60 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
10 MHz
50 PPM
15 pF
CMOS
SMD/SMT
- 40 C
+ 200 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.85 mm (0.033 in)
ASEGT
Bulk
Brand: ABRACON
Current Rating: 15 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ASEGT Ultra-Wide-Temperature Crystal Oscillators

Abracon ASEGT Ultra-Wide-Temperature Crystal Oscillators (XOs) provide essential timing signals for synchronization and accurate data processing over a -40°C to +200°C temperature range. Abracon ASEGT XOs consistently perform in environments where extreme temperature fluctuations can deteriorate a traditional quartz crystal. Applications include high-temperature sensors and controllers, oil and gas exploration, geothermal energy generation, engine sensor and control, and pressure sensing and industrial instrumentation.