3 Ohms Ferrite Beads

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 31.850In Stock
Min.: 1
Mult.: 1
: 4.000

BBNQ Chip Inductors SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 3 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 0201 PER /100
29.948Expected 11/5/2026
Min.: 1
Mult.: 1
Max.: 15.000
: 15.000

BLA03 Filters SMD/SMT 0201 (0603 metric) 1.5 kOhms 100 mA 40 % 3 Ohms - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel