2 A SMD/SMT Common Mode Filter Chokes

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 650In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Delevan Common Mode Chokes / Filters 68uH 25% .02ohm Choke SMT Common 166In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount CM6149R SMD/SMT 25 % 2 A 20 mOhms 0.285 in 0.285 in 0.2 in Reel, Cut Tape, MouseReel Chokes
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,1kOhms+/-35%,2A,shd 8.889In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 2.5 uH 1 kOhms 35 % 2 A 45 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 20uH 2A 53mOhms AEC-Q200 3.448In Stock
Min.: 1
Mult.: 1
: 1.200

PCB Mount 1 Channel WE-CMDC SMD/SMT 20 uH 1.8 kOhms 2 A 53 mOhms - 40 C + 80 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 3.3uH IR = 2 A Isat = 2.3A RDC = 75 mOhms AEC-Q200 3.869In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel WE-HEPA SMD/SMT 3.3 uH 25 % 2 A 75 mOhms 100 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 4.7uH IR = 2 A Isat = 2.5A RDC = 90mOhms AEC-Q200 2.967In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel WE-HEPA SMD/SMT 4.7 uH 20 % 2 A 90 mOhms 75 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x250uH 2000mA 15.307In Stock
16.000On Order
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 250 uH 970 Ohms 40 % 2 A 35 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,1400ohm+/-25%,2A,shd 15.004In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 4 uH 1.4 kOhms 2 A 100 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Murata Electronics Common Mode Chokes / Filters 1100 OHM 3.616In Stock
2.100Expected 10/26/2026
Min.: 1
Mult.: 1
: 700

PCB Mount DLW5A SMD/SMT 1.1 kOhms 40 % 2 A 56 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 350 OHM 50V 1.995In Stock
2.400Expected 10/6/2026
Min.: 1
Mult.: 1
: 400

PCB Mount DLW5B SMD/SMT 350 Ohms 2 A 40 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 5.256In Stock
41.300On Order
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5B SMD/SMT 1 kOhms 2 A 34 mOhms - 40 C + 85 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,500ohm+/-25%,2A,shd 2.743In Stock
88.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel SRF3225TP SMD/SMT 2.2 uH 500 Ohms - 30 %, + 50 % 2 A 100 mOhms - 40 C + 105 C 3.2 mm x 2.5 mm x 2.2 mm 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke
Bourns Common Mode Chokes / Filters 1.1 uH 2000mA 55-900MHz 8.181In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel SRF0504 SMD/SMT 1.1 uH 350 Ohms 35 % 2 A 40 mOhms - 40 C + 125 C 0504 (1210 metric) 5 mm 4.8 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL 60uH 2000mA DCR=65mOhms 1.763In Stock
1.800Expected 8/28/2026
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WE-SL SMD/SMT 60 uH 1.6 kOhms 2 A 65 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1812 2000mA 0.3uH 100kHz AECQ200 4.718In Stock
3.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 300 nH 90 Ohms 20 % 2 A 50 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter


Sumida Common Mode Chokes / Filters 200hm 100MHZ 2.0A 5.903In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount CPFC SMD/SMT 200 Ohms 2 A 120 mOhms 9.5 mm 5.7 mm 5.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X1.1MH 2.0A 4.173In Stock
9.750Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel B82720S SMD/SMT 1.1 mH - 30 %, + 50 % 2 A 65 mOhms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 1.379In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

PCB Mount APPM SMD/SMT 1.2 kOhms 2 A 74 mOhms - 40 C + 125 C 4.7 mm x 4.5 mm x 2.4 mm 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 953In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount DLW5A_H SMD/SMT 400 Ohms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 500 OHM 2A 610In Stock
700Expected 9/18/2026
Min.: 1
Mult.: 1
: 700

PCB Mount DLW5A_H SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 840In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5A SMD/SMT 400 Ohms 25 % 2 A 34 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 500 OHM 25% 1200MA 410In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5A SMD/SMT 500 Ohms 25 % 2 A 56 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 800 OHM 50V 100MHZ 323In Stock
400Expected 11/23/2026
Min.: 1
Mult.: 1
: 400

PCB Mount DLW5B SMD/SMT 800 Ohms 40 % 2 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 1000 OHM 1.280In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount DLW5B_H SMD/SMT 1 kOhms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Bourns Common Mode Chokes / Filters 5.0mH MIN 678In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel PM3700 SMD/SMT 5 mH 2 A 70 mOhms - 55 C + 105 C 11.43 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMD / SMT