EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 430 uH 23.3x16.1mm 855In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722J Radial 27 mH 30 % 500 mA 1.2 kOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 6A 444In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 1 mH 30 % 6 A 23 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X20MH 2.0A 591In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 20 mH - 30 %, + 50 % 2 A 240 mOhms - 40 C + 125 C 32.5 mm x 21 mm 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 6.0A 315In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725J Radial 3.9 mH 30 % 6 A 30 mOhms - 40 C + 125 C 40.4 mm x 21.5 mm 40.4 mm 21.5 mm 40 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X18MH 0.5A 701In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 68mH Choke 645In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 68 mH - 30 %, + 50 % 900 mA 1.1 Ohms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X82UH 2A 677In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82623G Radial 82 uH 1.52 Ohms Tray Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0,4 A +70 C 941In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 39 mH 30 % 400 mA + 70 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x6.8mH 1.3A +70 C 628In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.3 A 200 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x4.2mH 2A +40 C 588In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 4.2 mH 30 % 2 A 130 mOhms - 40 C + 125 C 22.7 mm x 22.3 mm 22.7 mm 22.3 mm 13.3 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 2A 612In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722J Radial 3.3 mH 30 % 2 A 133 mOhms - 40 C + 125 C 23.3 mm x 16.1 mm 23.3 mm 16.1 mm 25.4 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 2x3.3mH 22A RING CORE CHOKE 91In Stock
96Expected 6/29/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Through Hole 3.3 mH - 30 %, + 50 % 22 A 4.6 mOhms - 40 C + 125 C 65 mm 35 mm 61 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 2x1mH 1.6A 983In Stock
2.112Expected 3/4/2026
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82730G Radial 1 mH - 30 %, + 50 % 1.6 A 160 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X12MH 3A 461In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 12 mH 30 % 3 A 125 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2x3.6mH 12A 7.8mOhm RING CORE CHOKE 102In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 3.6 mH 12 A 7.8 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.1A 560In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82791G Radial 4.7 mH 30 % 100 mA 850 mOhms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Bulk Data Line Chokes Common Mode Choke

EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x30uH 3A 607In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791H Radial 30 uH 30 % 3 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 3x1,7mH 10A RING CORE CHOKE 54In Stock
192Expected 7/30/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82746S Through Hole 1.7 mH - 30 %, + 50 % 10 A 9.8 mOhms - 40 C + 125 C 45 mm 23 mm 47 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X22MH 0.35A 256In Stock
Min.: 1
Mult.: 1
Reel: 320

Horizontal Mount 1 Channel B82791G Through Hole 22 mH - 30 %, + 50 % 350 mA 1.9 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH 0.6A 909In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 10 mH - 30 %, + 50 % 600 mA 700 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 1.270In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82730U Through Hole 330 uH - 30 %, + 50 % 2.6 A 60 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH 0.1A 772In Stock
Min.: 1
Mult.: 1
Reel: 200

Vertical Mount 1 Channel B82791H Through Hole 10 mH 30 % 100 mA 1.2 Ohms - 40 C + 125 C 15.2 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 2x1.5mH 12A 6.3mOhm RING CORE CHOKE 171In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 1.5 mH 12 A 6.3 mOhms - 40 C + 125 C 33 mm 23 mm 30 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x 2.7mH 20A 591In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 2.7 mH - 30 %, + 50 % 20 A 4.4 mOhms 55 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.3A -30%/+50% 21.5x13.5 Radial 1.065In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82731T Through Hole 100 mH - 30 %, + 50 % 300 mA 6.6 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line