TCMC7FNT101-RD

Taoglas
960-TCMC7FNT101-RD
TCMC7FNT101-RD

Mfr.:

Description:
Common Mode Chokes / Filters Common Mode Choke, 100 Base-T1, PoDL, 1812 size, SMT, 1 Channel, 100mA, 60 VDC, Automotive grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
SMD/SMT
1 Channel
100 uH
100 mA
4.2 Ohms
- 40 C
+ 125 C
1812 (4632 metric)
4.6 mm
3.2 mm
2.9 mm
Tray
Common Mode Chokes
Automotive Grade
Application: Automotive
Brand: Taoglas
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

TCM Common Mode Chokes

Taoglas TCM Common Mode Chokes are available with a 100mA or 350mA current rating and 60VDC maximum voltage in an 1812 or 2518 package size. These single-channel chokes are automotive grade and feature 100 Base-T1 and power over data lines (PoDL). The series offers 100μH typical inductance, 1:1 turns ratio, and maximum DCR (DC resistance) of 1.60Ω or 4.20Ω. Taoglas TCM Common Mode Chokes are designed to meet the AEC-Q200 standard and operate in a temperature range of -40°C to +125°C, including self-temperature rise.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,91 € 19,10 €
1,65 € 41,25 €
1,56 € 156,00 €
1,44 € 360,00 €
1,33 € 665,00 €
1,21 € 1.210,00 €
1,18 € 2.950,00 €
1,10 € 5.500,00 €