4 W 620
8 W 5000
20
25
28
31
33
43
44
46
61
75
4W620
API-1
Ferrite
Manganese Zinc
Nickel Zinc
1.8 mm
3.5 mm
3.5 mm to 5 mm
4 mm
4.3 mm
4.5 mm to 6 mm
4.5 mm to 8.5 mm
4.9 mm
5 mm
5.04 mm
5.1 mm
5.2 mm
5.4 mm
5.44 mm
5.6 mm
5.64 mm
5.8 mm
6 mm
6 mm to 7.5 mm
6.3 mm
6.4 mm
10 mm
11.5 mm
11.7 mm
12.8 mm
13 mm
13.72 mm
14.4 mm
14.5 mm
14.71 mm
15 mm
15.5 mm
16 mm
16.5 mm
17.4 mm
17.8 mm
18 mm
18.4 mm
18.75 mm
18.8 mm
4.6 mm
12.9 mm
13 mm
13.9 mm
15 mm
20 mm
20.5 mm
21.5 mm
21.6 mm
23 mm
25 mm
25.7 mm
25.9 mm
26.1 mm
26.6 mm
28 mm
28.5 mm
28.83 mm
29 mm
29.16 mm
11.9 mm
12.7 mm
12.9 mm
13.6 mm
15 mm
15.4 mm
15.5 mm
16.5 mm
17 mm
18 mm
18.5 mm
19 mm
19.6 mm
19.7 mm
19.8 mm
19.9 mm
20 mm
20.5 mm
20.7 mm
21 mm
7.05 mm
10 mm
13 mm
19.2 mm
52 mm
64.5 mm
10.7 mm
11.8 mm
12.7 mm
12.8 mm
13 mm
13.72 mm
14 mm
14.2 mm
14.71 mm
14.9 mm
15 mm
15.25 mm
15.6 mm
16 mm
16.2 mm
16.4 mm
16.5 mm
17.3 mm
17.5 mm
17.8 mm
0.97 mm
1 mm
1.27 mm
1.5 mm
2 mm
2.6 mm
4 mm
4.14 mm
4.54 mm
5 mm
6 mm
7 mm
7.3 mm
7.44 mm
7.49 mm
7.5 mm
8 mm
8.2 mm
8.5 mm
9 mm
5.6 mm
6.05 mm
8.1 mm
8.4 mm
8.9 mm
9.2 mm
9.4 mm
9.55 mm
9.8 mm
10 mm
10.2 mm
10.3 mm
10.5 mm
10.55 mm
11 mm
11.5 mm
11.7 mm
11.9 mm
12 mm
12.1 mm
04
4
26
28A
BF
Bx28B
CAR-TEC
ESD-SR
ESD-SR-H
ESD-SR-HL
Fx28B
HFA
STAR-BUENO
STAR-FIX
STAR-GAP
STAR-RING
STAR-TEC
STAR-TEC LFS
WA-FCHSN
WE-NCF