Ferrite Beads

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Pulse Electronics Ferrite Beads 300 ohm 25% SMD Chip Beads 80.132In Stock
360.000Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 4.000

PB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 155 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 623In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 600 OHM 25% 81.303In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100mOhms, 0805, Multilayer Ferrite Chip Beads
67.891Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 4.000

PB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel