MH2029-700T

Bourns
652-MH2029-700T
MH2029-700T

Mfr.:

Description:
Ferrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.867

Stock:
12.867 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,071 € 0,71 €
0,061 € 1,53 €
0,049 € 4,90 €
0,042 € 10,50 €
0,037 € 18,50 €
0,033 € 33,00 €
0,025 € 125,00 €
Full Reel (Order in multiples of 20000)
0,025 € 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Ferrite Beads
RoHS:  
MH2029-T
Ferrite Beads
SMD/SMT
70 Ohms
6 A
25 %
9 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Number of Channels: 1 Channel
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 20000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: High Current Chip Ferrite Beads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

MH2029-T High Current Ferrite Beads

Bourns MH2029-T High Current Ferrite Beads provide low DC resistance (DCR) of 0.004Ω to 0.12Ω with a rated current of up to 8500mA in a compact, low-profile 0805 SMD package. The MH2029-T series offers a high impedance range of 30Ω to 1000Ω to suppress high-frequency noise in high-density printed circuit board (PCB) assemblies. These beads operate in temperatures ranging from -55°C to +125°C and are RoHS compliant and halogen free. Bourns MH2029-T High Current Ferrite Beads are ideal for EMI suppression in power supplies and RF lines, as well as for consumer electronics, including wearable devices, HDDs, SSDs, LCDs, tablets, smartphones, and other mobile devices.