ABRACON Ferrite Beads

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads Bead 31 Ohms @ 100MHz 0.600 A 350.00 mOhm 25.260In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3.1 Ohms 500 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0 15 Ohms @ 100MHz 2.000 A 50.00 mOhm 4.696In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms @ 100MHz 0.200 A 600.00 mOhm 12.756In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 0.600 A 400.00 mOhm 3.998In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 80 Ohms 600 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 25% 6.728In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 220 OHM 25% 3.700In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FERRITE BEAD 300 OHM 0603 1LN 2.621In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 60 OHM 4.010In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 600 OHM HIGH CURRENT 9.490In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms @ 100MHz 1.000 A 120.00 mOhm 2.434In Stock
12.000Expected 7/9/2026
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 1000 OHM 25% 420In Stock
40.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 300 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms @ 100MHz 2.000 A 50.00 mOhm 10.230In Stock
8.000Expected 7/2/2026
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 25% 12.031In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150 Ohms @ 100MHz 0.800 A 150.00 mOhm 1.267In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms @ 100MHz 0.600 A 200.00 mOhm 4.913In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 600 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms @ 100MHz 0.500 A 250.00 mOhm 4.085In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms @ 100MHz 1.500 A 50.00 mOhm 15.631In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 50 Ohms @ 100MHz 1.000 A 50.00 mOhm 7.642In Stock
4.000Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 1.000 A 50.00 mOhm 2.755In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 600 OHM 25% 147In Stock
40.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 7 Ohms @ 100MHz 2.200 A 50.00 mOhm 3.154In Stock
8.000Expected 7/9/2026
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 1.000 A 100.00 mOhm 7.429In Stock
4.000Expected 7/10/2026
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 Ohms @ 100MHz 1.000 A 300.00 mOhm 2.959In Stock
4.000Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 600 OHM 25% 0.6A 3.079In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ACML Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
ABRACON Ferrite Beads 2500 OHM 25% 8.683In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel