WE-CBF Series Ferrite Beads

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AEC-Q200 117.012In Stock
76.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 200mA AEC-Q200 172.381In Stock
96.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 2200Ohm 50mA AEC-Q200 44.142In Stock
32.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 47Ohm 200mA AEC-Q200 67.215In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 90Ohms 3500mA 0.020Ohms AEC-Q200 3.510In Stock
8.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 90 Ohms 2.2 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 120Ohm 5000mA 0.020Ohms AEC-Q200 9.370In Stock
8.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1K Ohm 1500mA 0.09Ohms 2.011In Stock
Min.: 1
Mult.: 1
: 2.000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 22Ohm 6000mA AEC-Q200 43.475In Stock
36.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 220Ohm 2000mA AEC-Q200 140.929In Stock
76.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 120Ohm 3000mA AEC-Q200 67.748In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 200MHz 300Ohm 3000mA AEC-Q200 59.175In Stock
52.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200 129.656In Stock
248.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 60Ohm 3000mA AECQ200 65.967In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1KOhm 1KmA AEC-Q200 44.348In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2 112.688In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 80MHz 600Ohm 2500mA AECQ2
19.472Expected 1/15/2027
Min.: 1
Mult.: 1
: 3.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 90MHz 1000Ohm 1000mA 32.019In Stock
18.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 3.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 1000MHZ 120Oh m 6KmA AECQ200 15.610In Stock
14.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 600Ohm 3000mA AECQ2 9.621In Stock
17.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 785Ohm 3A AECQ200 27.550In Stock
21.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 1.000

WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 785 Ohms 3 A 30 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1000MHz 30Ohm 1000mA AEC-Q200 52.860In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 600MHz 60Ohm 3000mA AEC-Q200 83.281In Stock
48.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 110 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 120Ohm 500mA AEC-Q200 53.784In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 400MHz 120Ohm 2000mA AEC-Q200 71.795In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 120MHz 1000Ohm 600mA AEC-Q200 202.266In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel