Vishay ILBB-0603 Series Ferrite Beads

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay / Dale Ferrite Beads 1.5Kohms 25%
12.163In Stock
20.000Expected 10/29/2026
Cut Tape
0,155 €
0,071 €
0,061 €
0,049 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25%
26.230In Stock
Cut Tape
0,103 €
0,047 €
0,041 €
0,033 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 10ohms 25%
29.236In Stock
Cut Tape
0,086 €
0,047 €
0,037 €
0,033 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25%
3.949In Stock
20.000Expected 7/21/2027
Cut Tape
0,095 €
0,047 €
0,04 €
0,033 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2Kohms 25%
33.194In Stock
Cut Tape
0,095 €
0,066 €
0,052 €
0,047 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 220ohms 25%
11.846In Stock
24.000Expected 7/12/2027
Cut Tape
0,086 €
0,047 €
0,037 €
0,033 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
5.867In Stock
64.000On Order
Cut Tape
0,086 €
0,047 €
0,041 €
0,034 €
Reel
0,019 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 24.145In Stock
36.000On Order
Cut Tape
0,086 €
0,047 €
0,036 €
0,033 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 150 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25%
974In Stock
20.000Expected 10/29/2026
Cut Tape
0,095 €
0,047 €
0,041 €
0,034 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 450ohms 25%
1.396In Stock
20.000Expected 12/28/2026
Cut Tape
0,086 €
0,04 €
0,035 €
0,029 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 450 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25%
6.605In Stock
52.000Expected 11/2/2026
Cut Tape
0,086 €
0,047 €
0,035 €
0,033 €
Reel
0,018 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25%
41.350In Stock
Cut Tape
0,086 €
0,047 €
0,036 €
0,033 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 68ohms 25%
10.166In Stock
Cut Tape
0,086 €
0,041 €
0,033 €
0,028 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 68 Ohms 200 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 750ohms 25%
7.195In Stock
Cut Tape
0,086 €
0,052 €
0,044 €
0,037 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 80ohms 25%
635In Stock
20.000Expected 12/11/2026
Cut Tape
0,095 €
0,047 €
0,041 €
0,034 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25%
72.000Expected 10/28/2026
Cut Tape
0,095 €
0,058 €
0,047 €
0,041 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel