3078990901

Fair-Rite
623-3078990901
3078990901

Mfr.:

Description:
Ferrite Cores & Accessories 78 ROD 40mm 6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 965

Stock:
965
Can Dispatch Immediately
On Order:
1.974
Expected 7/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
0,937 € 9,37 €
0,802 € 20,05 €
0,71 € 35,50 €
0,624 € 62,40 €
0,52 € 130,00 €
0,519 € 259,50 €
0,508 € 508,00 €
Full Reel (Order in multiples of 1974)
0,508 € 1.002,79 €

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
78
Reel
Cut Tape
Brand: Fair-Rite
Outside Diameter: 6 mm
Outside Length: 40 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1974
Subcategory: Ferrites
Unit Weight: 5,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Pressed Rods

Fair-Rite Ferrite Pressed Rods are designed for use in antenna applications. These general ferrite rods from Fair-Rite are used extensively in high-energy storage design and can be used for inductive components that require temperature stability or have to accommodate large DC bias requirements. The antenna and RFID rods are available in three materials to cover a 50kHz to 25MHz frequency range.