Eaton Ferrite Beads

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads 500 OHM .7A 10.180In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 700 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 200 0.7A SMT 18.427In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 250 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 1.3A SMT 2.851In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 1.3A SMT 20.770In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.3 A 25 % 80 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM .7A 12.718In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 500 Ohms 500 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 60 1.0A SMT 11.698In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM .5A 37.131In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM @ 100MHZ 6A 7.995In Stock
8.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 6.0A SMT 9.602In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM @ 100MHZ 6A 7.522In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 60 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2.0A 6.946In Stock
16.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 65 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 5.0A SMT 9.699In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 15 Ohms 5 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 1.5A SMT 4.050In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.5 A 25 % 90 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 180 OHM 1.5A SMT 7.210In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 220 1.5A SMT 10.113In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 26 5.0A SMT 4.206In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 5 A 25 % 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2.0A 14.032In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM 1.2A SMT 7.736In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1.2 A 25 % 180 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHM 3A 9.763In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.2A 8.670In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.2 A 25 % 180 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 70 2.5A SMT 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 2.5 A 25 % 60 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 6A 749In Stock
16.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9 6.0A SMT 5.174In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 11 6.0A SMT 3.497In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 11 Ohms 6 A 7 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 120 3.0A SMT 9.869In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel