B66368W1020T001

EPCOS / TDK
871-B66368W1020T001
B66368W1020T001

Mfr.:

Description:
Ferrite Cores & Accessories COIL FORMER RYNITE FR 530

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 993

Stock:
993 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,95 € 19,50 €
1,67 € 41,75 €
1,44 € 86,40 €
1,25 € 150,00 €
1,14 € 342,00 €
1,11 € 599,40 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
ETD49/25/16
Hardware & Accessories
Ungapped
ETD Core
49 x 25 x 16
Coil Former with Solder Pins
20 Pin
Pin
Tray
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 19.3 mm
Lead Diameter: 0.8 mm
Lead Spacing: 5.08 mm
Maximum DC Resistance: 11 uOhms
Outside Diameter: 35.9 mm
Outside Height: 40.9 mm
Outside Length: 56.2 mm
Outside Width: 54.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 60
Subcategory: Ferrites
Part # Aliases: B66368W1020T1
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504909000
CNHTS:
8504909000
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.