- 55 C Ferrite Beads

Results: 3.391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 7.716In Stock
Cut Tape
0,103 €
0,052 €
0,046 €
0,038 €
Reel
0,02 €
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 1.5A 0805 AEC-Q200 19.650In Stock
Cut Tape
0,146 €
0,065 €
0,057 €
0,046 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 300ohms 220mA High Speed Signal Line, High Wide Z 24.583In Stock
Cut Tape
0,284 €
0,198 €
0,154 €
0,139 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15.000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z 36.342In Stock
Cut Tape
0,284 €
0,198 €
0,154 €
0,137 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15.000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 160 mA 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 1000ohms 130mA High Speed Signal Line, High Wide Z 89.900In Stock
Cut Tape
0,292 €
0,206 €
0,163 €
0,142 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15.000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 130 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms 3.990In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 14.180In Stock
Cut Tape
0,473 €
0,329 €
0,285 €
0,254 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17.687In Stock
Cut Tape
0,335 €
0,234 €
0,181 €
0,162 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 20.519In Stock
Cut Tape
0,439 €
0,309 €
0,267 €
0,238 €
Reel
0,205 €
Min.: 1
Mult.: 1
: 3.000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 137.741In Stock
Cut Tape
0,447 €
0,316 €
0,273 €
0,244 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 10.000
BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 23.770In Stock
Cut Tape
0,585 €
0,408 €
0,353 €
0,314 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3.000
BLM21H Ferrite Beads SMD/SMT 1.2 kOhms 1.6 A 140 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 12.896In Stock
Cut Tape
0,473 €
0,291 €
0,257 €
0,23 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz 73.179In Stock
0,783 €
0,543 €
0,468 €
0,417 €
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 412.777In Stock
Cut Tape
0,146 €
0,103 €
0,081 €
0,072 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 3.000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 110Ohm 5400mA AECQ2 45.944In Stock
Cut Tape
0,318 €
0,316 €
0,296 €
0,273 €
Reel
0,211 €
Min.: 1
Mult.: 1
: 3.000
WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 110 Ohms 5.4 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100Ohms 7K mA 0.005Ohms 2.367In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 100 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 470ohms 185mA High Speed Signal Line, High Wide Z 14.540In Stock
Cut Tape
0,284 €
0,197 €
0,154 €
0,137 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15.000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 185 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14.469In Stock
Cut Tape
0,292 €
0,194 €
0,166 €
0,139 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 15.000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 52Ohm 3000mA AECQ200 48.470In Stock
Cut Tape
0,224 €
0,218 €
0,201 €
0,191 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 47Ohm 200mA AEC-Q200 66.415In Stock
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 10.000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 26Ohm 3000mA AECQ200 27.170In Stock
Cut Tape
0,224 €
0,218 €
0,201 €
0,191 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 3.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 26 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 42.950In Stock
Cut Tape
0,249 €
0,175 €
0,136 €
0,121 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 15.000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 18 Ohms 1.2 A 25 % 45 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 25% .25A 124.080In Stock
Cut Tape
0,086 €
0,047 €
0,034 €
0,03 €
Reel
0,014 €
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 470 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead 35.722In Stock
Cut Tape
0,163 €
0,118 €
0,092 €
0,083 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 40.000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100MHz 600Ohm AECQ200 44.052In Stock
Cut Tape
0,181 €
0,17 €
0,162 €
0,158 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 3.000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel