- 25 C Ferrite Beads

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-UKW 6-Hole 25MHz 670ohm 5.977In Stock
0,499 €
0,498 €
0,483 €
0,482 €
Min.: 1
Mult.: 1
WE-UKW Ferrite Beads on Leads Axial 976 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
KEMET Ferrite Beads 3.5A Nml Mode 0.51mm Bead Winding 3.831In Stock
1,25 €
0,903 €
0,799 €
0,71 €
Min.: 1
Mult.: 1
Bead W Radial 3.5 A - 25 C + 65 C 10 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 0805 1800mA 100MHz @ 56Ohms AEC-Q200 51.469In Stock
Cut Tape
0,181 €
0,17 €
0,167 €
0,165 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 56 Ohms 1.8 A 25 % 300 mOhms - 25 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 57.910In Stock
Cut Tape
0,258 €
0,25 €
0,23 €
0,219 €
0,21 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 1.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 800Ohms 3A 9.206In Stock
25.000On Order
0,404 €
0,371 €
0,338 €
0,307 €
0,254 €
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=38mm 100MHz @ 961Ohms 3A 8.707In Stock
200On Order
0,335 €
0,304 €
0,277 €
0,251 €
0,207 €
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Radial 961 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 32Ohm 500mA AEC-Q200 1.927In Stock
3.000Expected 2/12/2027
Cut Tape
0,206 €
0,188 €
0,181 €
0,173 €
0,164 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 3.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 32 Ohms 8.1 A 25 % 200 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 2600mA 100MHz @ 600Ohms 12.820In Stock
102.000On Order
Cut Tape
0,249 €
0,219 €
0,171 €
0,136 €
0,128 €
Reel
0,122 €
Min.: 1
Mult.: 1
: 3.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 2.6 A 25 % 300 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 3000mA 100MHz @ 75Ohms 1.962In Stock
Cut Tape
0,258 €
0,25 €
0,23 €
0,219 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 2.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 75 Ohms 3 A 25 % 25 mOhms - 25 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 120Ohm 300mA 1.244In Stock
Cut Tape
0,267 €
0,234 €
0,216 €
0,199 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 1.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 6.8 A 25 % 300 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 250MHz 600Ohm 100mA AEC-Q200 14.588In Stock
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 10.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 550 mA 25 % 600 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 800MHz 80Ohm 200mA AEC-Q200 472In Stock
10.000Expected 2/26/2027
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 10.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 80 Ohms 850 mA 25 % 250 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-UKW L=25mm 100MHz @ 950Ohms 3A 790In Stock
0,404 €
0,371 €
0,338 €
0,307 €
0,253 €
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Radial 950 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 512Ohms 3A 509In Stock
400Expected 11/27/2026
0,335 €
0,304 €
0,277 €
0,251 €
0,207 €
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Axial 512 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW 1240 Ohms 3A 610In Stock
1.200Expected 11/13/2026
0,404 €
0,371 €
0,338 €
0,307 €
0,279 €
Min.: 1
Mult.: 1
WE-UKW Flat Ribbon Cable Cores Solid Radial 267 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 938Ohms 3A 247In Stock
0,43 €
0,39 €
0,355 €
0,323 €
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Axial 938 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 773Ohms 3A 4.957In Stock
0,404 €
0,371 €
0,338 €
0,307 €
0,254 €
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Axial 773 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 961Ohms 3A 225In Stock
200Expected 11/13/2026
0,86 €
0,797 €
0,726 €
0,659 €
0,545 €
Min.: 1
Mult.: 1
WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Tray
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 1240Ohms 3A 200In Stock
0,796 €
Min.: 200
Mult.: 200
WE-UKW Ferrite Beads Radial 1.24 kOhms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
KEMET Ferrite Beads 1.5A Bead Winding 474In Stock
0,886 €
0,621 €
0,535 €
0,475 €
Min.: 1
Mult.: 1
Bead W Ferrite Beads Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 425In Stock
1,23 €
1,01 €
0,937 €
0,886 €
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 1.5A Nml Mode 0.26mm Bead Winding 406In Stock
0,645 €
0,532 €
0,494 €
0,465 €
Min.: 1
Mult.: 1
Bead W Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nml Mode 0.32mm Bead Winding 481In Stock
1,18 €
0,819 €
0,703 €
0,623 €
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 9 mm Bulk


KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 469In Stock
1,06 €
0,823 €
0,748 €
0,697 €
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 424In Stock
0,765 €
0,631 €
0,585 €
0,551 €
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk