1.8 mm Ferrite Beads

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms 3.958In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100Ohms 7K mA 0.005Ohms 2.367In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 100 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 250Ohm AECQ2 10.234In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 2.000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 180Ohms 5A 10mOhms AEC-Q200 3.842In Stock
Cut Tape
0,783 €
0,728 €
0,695 €
0,66 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 2.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 180 Ohms, 240 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3.002In Stock
Cut Tape
0,783 €
0,782 €
0,728 €
0,695 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 2.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA321616T221NG 910In Stock
2.000Expected 11/25/2026
Cut Tape
0,482 €
0,334 €
0,291 €
0,26 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 250Ohms 4A 12mOhms AEC-Q200 2.273In Stock
Cut Tape
0,783 €
0,782 €
0,728 €
0,695 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 2.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 250 Ohms, 400 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1.464In Stock
Cut Tape
2,64 €
1,82 €
1,56 €
1,38 €
Reel
0,974 €
Min.: 1
Mult.: 1
: 2.000
25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 7A 5mOhms AEC-Q200 2.470In Stock
Cut Tape
0,783 €
0,782 €
0,728 €
0,695 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 2.000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 160Ohms 5K mA 0.01Ohms 2.933In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 160 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 550Ohms 4K mA 0.035Ohms 2.506In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 550 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 600Ohms 4K mA 0.025Ohms 2.980In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 % 25 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 800Ohms 8K mA 0.01Ohms 12.583In Stock
8.000Expected 12/4/2026
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 6.176In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2.000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 100 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 150Ohm AECQ2 2.952In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2.000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 180Ohm AECQ2 8.029In Stock
Cut Tape
0,998 €
0,98 €
0,946 €
0,912 €
0,877 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2.000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel