Vishay / Dale Ferrite Beads

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay / Dale Ferrite Beads 2Kohms 25%
201.529In Stock
Cut Tape
0,112 €
0,079 €
0,062 €
0,056 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 80 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25% SIGNAL 49.757In Stock
Cut Tape
0,396 €
0,292 €
0,238 €
0,222 €
Reel
0,149 €
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 11.734In Stock
Cut Tape
0,413 €
0,292 €
0,253 €
0,225 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25%
557In Stock
10.000Expected 4/5/2027
Cut Tape
0,172 €
0,078 €
0,068 €
0,055 €
Reel
0,027 €
Min.: 1
Mult.: 1
: 10.000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 7ohms 25%
16.754In Stock
Cut Tape
0,129 €
0,058 €
0,051 €
0,041 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 100uh 25% 2.897In Stock
Cut Tape
0,318 €
0,224 €
0,194 €
0,155 €
Reel
0,09 €
Min.: 1
Mult.: 1
: 2.000
ILBB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5Kohms 25%
32.163In Stock
Cut Tape
0,155 €
0,071 €
0,061 €
0,049 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 400ohms 25%
6.928In Stock
20.000Expected 11/5/2026
Cut Tape
0,129 €
0,058 €
0,051 €
0,041 €
Reel
0,021 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60uh 25% 2.755In Stock
12.000Expected 12/18/2026
Cut Tape
0,421 €
0,292 €
0,254 €
0,226 €
Reel
0,135 €
Min.: 1
Mult.: 1
: 3.000
ILAS Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 300 mA 120 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5uh 25% 10.590In Stock
Cut Tape
0,172 €
0,118 €
0,101 €
0,082 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 3.000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25%
4.519In Stock
Cut Tape
0,172 €
0,078 €
0,068 €
0,055 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 10.000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25%
26.230In Stock
Cut Tape
0,103 €
0,047 €
0,041 €
0,033 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70uh 25% 77In Stock
Cut Tape
0,439 €
0,304 €
0,263 €
0,21 €
Reel
0,147 €
Min.: 1
Mult.: 1
: 1.000
ILBB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
5.868In Stock
Cut Tape
0,172 €
0,078 €
0,068 €
0,055 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 10.000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 180uh 25% 10.509In Stock
Cut Tape
0,103 €
0,047 €
0,041 €
0,033 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
ILBB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25%
14.666In Stock
Cut Tape
0,146 €
0,036 €
0,032 €
0,026 €
Reel
0,013 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 500ohms 25%
4.205In Stock
Cut Tape
0,163 €
0,11 €
0,094 €
0,078 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 3.000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25%
689In Stock
1.000Expected 4/12/2027
Cut Tape
0,439 €
0,304 €
0,263 €
0,21 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 1.000
ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25%
10.576In Stock
Cut Tape
0,129 €
0,058 €
0,051 €
0,041 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 17.482In Stock
Cut Tape
0,413 €
0,288 €
0,249 €
0,222 €
Reel
0,127 €
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25%
38.696In Stock
Cut Tape
0,163 €
0,11 €
0,089 €
0,076 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 3.000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25%
63.622In Stock
Cut Tape
0,232 €
0,163 €
0,127 €
0,114 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 2.000
ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 250ohms 25% 69.846In Stock
64.000Expected 4/23/2027
Cut Tape
0,12 €
0,074 €
0,065 €
0,052 €
Reel
0,027 €
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 250 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 81.645In Stock
164.000Expected 7/23/2027
Cut Tape
0,095 €
0,07 €
0,055 €
0,049 €
Reel
0,026 €
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 35.216In Stock
Cut Tape
0,576 €
0,406 €
0,35 €
0,313 €
Reel
0,201 €
Min.: 1
Mult.: 1
: 1.000
Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel