0.6 mm Ferrite Beads

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below 28.276In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3.7 A 25 % 26 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200 202.454In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 121.208In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 92.112In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm,8.0A,-55-125C 7.478In Stock
32.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 2000MA Alternate Sizing Guide Below 30.509In Stock
80.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below 112.661In Stock
72.000Expected 1/19/2027
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 55.538In Stock
32.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 222 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip 355.826In Stock
544.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120ohms 2A 45mOhms 0603 Ferrite Chip 81.492In Stock
56.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 180ohms 2A 50mOhms 0603 Ferrite Chip 123.329In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHMS 5.224In Stock
8.000Expected 12/22/2026
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 5 A 25 % 4 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.815In Stock
12.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHM 143In Stock
4.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.045Ohm 25% 1608 AEC-Q200 25.142In Stock
Min.: 1
Mult.: 1
: 4.000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape
TDK Ferrite Beads 30MHz 0.015Ohm 10OHM 1608 AEC-Q200 23.184In Stock
Min.: 1
Mult.: 1
: 4.000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 15 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA SMD Signal Line 3.405In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 2.121In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA SMD Signal Line 525In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 2.084In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA SMD Signal Line 164In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA HiSpd Signal Line 3.875In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA HiSpd Signal Line 4.387In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5.558In Stock
4.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 7.845In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel