Bel Signal Transformer Ferrite Beads

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bel Signal Transformer Ferrite Beads FERRITE BEAD 100 OHM 0402 1LN 9.400In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1000 PHM 1LN 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 950 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0402 1LN 9.854In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 220 OHM 1LN 9.826In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 30 OHM 0402 1LN 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 60 OHM 0402 1LN 9.990In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 1LN 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1000 OHM 0603 1LN 6.845In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0603 1LN 6.819In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1200 OHM 0603 1LN 7.980In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.2 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 220 OHM 0603 1LN 7.800In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0603 1LN 7.570In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0603 1LN 5.426In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0603 1LN 6.334In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1000 OHM 0805 1LN 7.588In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1000 OHM 0805 1LN 7.097In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0805 1LN 7.827In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1200 OHM 0805 1LN 6.275In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 180 OHM 0805 1LN 7.869In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 31 OHM 0805 1LN 7.780In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 470 OHM 0805 1LN 7.696In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 60 OHM 0805 1LN 7.960In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0805 1LN 5.103In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0805 1LN 6.593In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 150 OHM 0402 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20.000
Mult.: 10.000
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel