MEA-LD Series EMI Filter Circuits

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Cutoff Frequency Circuit Type Capacitance Voltage Rating Current Rating Termination Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (900MHz to2100MHz), 50mA 1.450In Stock
Cut Tape
0,43 €
0,361 €
0,313 €
0,291 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 4.000
500 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (800MHz to2000MHz), 50mA
4.000Expected 1/8/2027
Cut Tape
0,439 €
0,361 €
0,313 €
0,291 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 4.000
380 MHz L Filter 15 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (800MHz to1800MHz), 50mA Non-Stocked Lead-Time 12 Weeks
Reel
0,206 €
0,194 €
Min.: 4.000
Mult.: 4.000
: 4.000
270 MHz L Filter 22 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel