TPD6F002QDSVRQ1

Texas Instruments
595-TPD6F002QDSVRQ1
TPD6F002QDSVRQ1

Mfr.:

Description:
EMI Filter Circuits Six-Chn EMI Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: EMI Filter Circuits
RoHS:  
LCD Filters
EMI Filter with ESD Protection
100 MHz
RC (Pi) Filter
17 pF
100 Ohms
5.5 V
SMD/SMT
SON-12
6 Channel
- 40 C
+ 125 C
AEC-Q100
TPD6F002
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.8 mm
Length: 3.1 mm
Moisture Sensitive: Yes
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Width: 1.45 mm
Unit Weight: 8,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10.909

Stock:
10.909 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
1,02 € 10,20 €
0,886 € 22,15 €
0,832 € 83,20 €
0,768 € 192,00 €
0,722 € 361,00 €
0,617 € 617,00 €
Full Reel (Order in multiples of 3000)
0,579 € 1.737,00 €
0,559 € 3.354,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.