2 mm EMI Filter Circuits

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 20 DB 12V .2A 54.764In Stock
Cut Tape
0,284 €
0,252 €
0,218 €
0,215 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 4.000
10 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 8.960In Stock
Cut Tape
0,473 €
0,387 €
0,335 €
0,314 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 4.000
EMI Network Filter Arrays 300 MHz LC Filter SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3.055In Stock
4.000Expected 10/26/2026
Cut Tape
0,80 €
Reel
0,80 €
0,78 €
Min.: 1
Mult.: 1
: 4.000
Celluar Phone Line Filter 210 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 4.315In Stock
4.000Expected 11/2/2026
Cut Tape
0,353 €
0,338 €
0,261 €
0,239 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 4.000
LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits - 3.861In Stock
Cut Tape
0,361 €
0,339 €
0,262 €
0,24 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 4.000
LC (T) Filter 47 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
Murata Electronics EMI Filter Circuits 4.000In Stock
Cut Tape
0,473 €
0,442 €
0,356 €
0,314 €
Reel
0,204 €
Min.: 1
Mult.: 1
: 4.000
EMI Network Filter Arrays 280 MHz LC Filter SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 25MHz 124.755In Stock
Cut Tape
0,301 €
0,243 €
0,211 €
0,198 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 4.000
Signal Line Filter 25 MHz LC (T) Filter 180 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50 MHZ 10V 14.132In Stock
24.000Expected 10/26/2026
Cut Tape
0,507 €
0,427 €
0,371 €
0,337 €
Reel
0,238 €
Min.: 1
Mult.: 1
: 4.000
Signal Line and DC Power Line Filter 50 MHz LC (T) Filter 45 pF 10 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 5.806In Stock
Cut Tape
0,507 €
0,415 €
0,359 €
0,338 €
Reel
0,242 €
Min.: 1
Mult.: 1
: 4.000
Signal Line Filter 210 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 100 MHZ 12V 200MA 11.462In Stock
12.000Expected 11/2/2026
Cut Tape
0,353 €
0,287 €
0,249 €
0,235 €
Reel
0,164 €
Min.: 1
Mult.: 1
: 4.000
100 MHz Pi Filter 27 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 25 MHZ 12V 200MA 78.735In Stock
48.000Expected 11/16/2026
Cut Tape
0,361 €
0,29 €
0,249 €
0,234 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 4.000
25 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 20 DB (400MHZ - 2000MHZ) 200MA 21.210In Stock
Cut Tape
0,361 €
0,293 €
0,255 €
0,239 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 4.000
50 MHz Pi Filter 70 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (700MHz to2000MHz), 200mA 11.279In Stock
8.000Expected 11/23/2026
Cut Tape
0,37 €
0,31 €
0,266 €
0,246 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 4.000
75 MHz Pi Filter 47 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 100MHz 41.876In Stock
Cut Tape
0,301 €
0,243 €
0,211 €
0,198 €
Reel
0,152 €
Min.: 1
Mult.: 1
: 4.000
Signal Line Filter 100 MHz LC (T) Filter 50 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 200MHz 35.484In Stock
Cut Tape
0,284 €
0,247 €
0,216 €
0,203 €
Reel
0,14 €
Min.: 1
Mult.: 1
: 4.000
Signal Line Filter 200 MHz LC (T) Filter 30 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50MHz 56.924In Stock
36.000Expected 10/19/2026
Cut Tape
0,301 €
0,244 €
0,212 €
0,20 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 4.000
Signal Line Filter 50 MHz LC (T) Filter 110 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 10 DB (200-2000MHZ) 1A 35.627In Stock
Cut Tape
0,335 €
0,292 €
0,243 €
0,234 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 4.000
LC (T) Filter 150 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (500MHz to2000MHz), 1A 17.478In Stock
72.000Expected 12/2/2026
Cut Tape
0,361 €
0,293 €
0,255 €
0,239 €
Reel
0,165 €
Min.: 1
Mult.: 1
: 4.000
Three Terminal Filter Capacitors Three Terminal Filter LC (T) Filter 22 pF 12 V 1 A SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (200MHz to2000MHz), 100mA 10.305In Stock
Cut Tape
0,361 €
0,293 €
0,255 €
0,239 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 4.000
120 MHz Pi Filter 68 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3.104In Stock
Cut Tape
0,507 €
0,415 €
0,359 €
0,338 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 4.000
Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 35MHz 9.269In Stock
8.000Expected 10/19/2026
Cut Tape
0,275 €
0,243 €
0,211 €
0,199 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 4.000
Signal Line Filter 35 MHz LC (T) Filter 125 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (300MHz to2000MHz), 1A 3.466In Stock
Cut Tape
0,361 €
0,351 €
0,321 €
0,284 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 4.000
LC (T) Filter 100 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 1.750In Stock
Cut Tape
0,361 €
0,293 €
0,255 €
0,239 €
Reel
0,161 €
Min.: 1
Mult.: 1
: 4.000
180 MHz Pi Filter 55 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (350MHz to2000MHz), 100mA 6.996In Stock
Cut Tape
0,361 €
0,293 €
0,255 €
0,239 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 4.000
210 MHz Pi Filter 52 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
Murata Electronics EMI Filter Circuits 3.254In Stock
Cut Tape
0,473 €
0,387 €
0,335 €
0,314 €
Reel
0,221 €
Min.: 1
Mult.: 1
: 4.000
EMI Network Filter Arrays 200 MHz LC Filter 10 V SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel