NFE Series Feedthrough Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Murata Electronics Feed Through Capacitors 2.498In Stock
Cut Tape
1,03 €
0,731 €
0,634 €
0,597 €
Reel
0,474 €
Min.: 1
Mult.: 1
: 2.500
360 pF 100 VDC SMD/SMT 20 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 22 PF 25V 18.175In Stock
Cut Tape
0,679 €
0,457 €
0,329 €
0,272 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 2.000
22 pF 25 VDC SMD/SMT 30 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 5.955In Stock
Cut Tape
0,568 €
0,399 €
0,346 €
0,286 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2.500
33 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4700 PF 50V 81.724In Stock
90.000Expected 11/5/2026
Cut Tape
1,17 €
0,816 €
0,601 €
0,503 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 2.500
4.7 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 25V 29.246In Stock
685.050On Order
Cut Tape
0,499 €
0,352 €
0,305 €
0,287 €
Reel
0,247 €
Min.: 1
Mult.: 1
: 2.000
2.2 nF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 100V 2A 4.957In Stock
Cut Tape
1,38 €
0,963 €
0,712 €
0,596 €
Reel
0,512 €
Min.: 1
Mult.: 1
: 2.500
100 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 999In Stock
Cut Tape
0,946 €
0,67 €
0,581 €
0,547 €
Reel
0,488 €
Min.: 1
Mult.: 1
: 2.500
180 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 33 PF 100V 4.655In Stock
Cut Tape
0,98 €
0,69 €
0,599 €
0,563 €
Reel
0,474 €
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500
33 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 100V 7.316In Stock
Cut Tape
0,98 €
0,69 €
0,599 €
0,56 €
0,529 €
Reel
0,502 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
680 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 50V 1.200In Stock
Cut Tape
0,602 €
0,423 €
0,366 €
0,345 €
Reel
0,29 €
Min.: 1
Mult.: 1
: 2.500
100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2706 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 25V 286In Stock
46.000On Order
Cut Tape
0,679 €
0,457 €
0,329 €
0,272 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 2.000
100 pF 25 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 25V 5.305In Stock
44.000On Order
Cut Tape
0,447 €
0,316 €
0,274 €
0,258 €
Reel
0,227 €
Min.: 1
Mult.: 1
: 2.000
220 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 917In Stock
2.000Expected 3/16/2027
Cut Tape
1,14 €
0,77 €
0,56 €
0,464 €
Reel
0,356 €
Min.: 1
Mult.: 1
: 2.000
NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V 503In Stock
180.000On Order
Cut Tape
0,568 €
0,399 €
0,346 €
0,306 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2.500
1 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.716In Stock
2.500Expected 12/22/2026
Cut Tape
0,568 €
0,399 €
0,346 €
0,311 €
Reel
0,273 €
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500
180 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 472In Stock
Cut Tape
0,886 €
0,594 €
0,428 €
0,353 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 2.500
68 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 50V 3.428In Stock
Cut Tape
0,568 €
0,399 €
0,346 €
0,306 €
Reel
0,29 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
680 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1500 PF 25V
158.057On Order
Cut Tape
0,679 €
0,457 €
0,329 €
0,272 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 2.000
1.5 nF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 3300 PF 100V
47.477Expected 5/13/2027
Cut Tape
1,38 €
0,963 €
0,712 €
0,596 €
Reel
0,512 €
Min.: 1
Mult.: 1
: 2.500
3.3 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V
22.180Expected 11/2/2026
Cut Tape
0,679 €
0,457 €
0,329 €
0,272 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 2.000
470 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 6A 25V 2200PF 3-TERMINAL
3.998Expected 5/13/2027
Cut Tape
0,74 €
0,525 €
0,456 €
0,432 €
Reel
0,367 €
Min.: 1
Mult.: 1
: 2.000
2.2 nF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 100V
14.975On Order
Cut Tape
0,98 €
0,69 €
0,599 €
0,563 €
Reel
0,474 €
Min.: 1
Mult.: 1
: 2.500
1 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 47 PF 25V
4.942On Order
Cut Tape
0,447 €
0,335 €
0,297 €
0,272 €
Reel
0,219 €
Min.: 1
Mult.: 1
: 2.000
47 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 360 PF 50V
2.492Expected 12/21/2026
Cut Tape
0,568 €
0,399 €
0,335 €
0,303 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2.500
360 pF 50 VDC SMD/SMT 20 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 3300PF 100V 2.0A EMI NFE61HT332Z2A9L Non-Stocked Lead-Time 5 Weeks
Cut Tape
1,46 €
1,02 €
0,749 €
Reel
0,625 €
0,584 €
Min.: 1
Mult.: 1
: 500
3.3 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel