2.5 mH Common Mode Filters / Chokes

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 2.5mH 24A 4-Phs Asy2.960 mohm AEC-Q200 86In Stock
26,63 €
21,65 €
19,74 €
18,90 €
18,50 €
Min.: 1
Mult.: 1
PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 2.5 mH - 30 %, + 50 % 24 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
Wurth Elektronik Common Mode Chokes / Filters MID-D11 2.5mH@10kHz THT 760mA 700mOhm 1.148In Stock
2,95 €
2,43 €
2,24 €
2,13 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel MID-D11 Through Hole 2.5 mH 760 mA - 40 C + 125 C 15.75 mm 13.6 mm 8.71 mm Tray Pin Terminal Transformers
TE Connectivity / Schaffner Common Mode Chokes / Filters 2.5mH 2A - VERTICAL COMMN-MODE SPPRESSN 908In Stock
2,95 €
2,43 €
2,12 €
2,00 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel EV Through Hole 2.5 mH 15 % 2 A 62 mOhms - 25 C + 100 C 17.4 mm x 24.6 mm x 29.1 mm 24.6 mm 17.4 mm 29.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2.5mH 2A -HRZNTL COMMN-MODE SPPRESSN 317In Stock
3,21 €
2,68 €
2,45 €
1,95 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel EH Through Hole 2.5 mH 15 % 2 A 62 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
Vacuumschmelze Common Mode Chokes / Filters 2.5 mH 4A vertical 12mH 1.337In Stock
5,58 €
4,53 €
4,02 €
3,79 €
Min.: 1
Mult.: 1
Vertical Mount 1 Channel T60405 Through Hole 2.5 mH 2.32 kOhms - 30 %, + 50 % 22 mA 1.2 MHz - 40 C + 130 C 22 mm 12 mm 25 mm Tray Common Mode Chokes Standard
Wurth Elektronik Common Mode Chokes / Filters WE-CMAHV 2.5mH 10.3A 18mOhms High Voltage AEC-Q200 30In Stock
11,70 €
10,64 €
9,67 €
8,80 €
8,13 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel WE-CMAHV Through Hole 2.5 mH 30 % 10.3 A 18 mOhms - 40 C + 125 C 39.5 mm 23 mm 39.5 mm Tray Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters RT8122-25-2M5 59In Stock
16,73 €
13,76 €
12,73 €
11,83 €
Min.: 1
Mult.: 1
PCB Mount 2 Channel RT-Series Through Hole 2.5 mH - 30 %, + 50 % 25 A - 40 C + 125 C EMC / RFI Chokes Current-Compensated Common-Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 20A 2.5mH 3-Wire Vert PCB Mounting 505In Stock
20,25 €
16,67 €
15,42 €
14,93 €
Min.: 1
Mult.: 1
PCB Mount 3 Channel RT-Series Through Hole 2.5 mH - 30 %, + 50 % 20 A 7 mOhms - 40 C + 100 C 37 mm x 56 mm x 60 mm 56 mm 37 mm 60 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XL Nancrystl 10kHz 25A 281In Stock
216Expected 7/9/2027
13,61 €
12,68 €
11,51 €
9,95 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel WE-CMBNC Through Hole 2.5 mH - 30 %, + 50 % 25 A 2.2 mOhms - 40 C + 125 C 36 mm 23 mm 36 mm Bulk Toroidal Chokes Power Line Choke
Bourns Common Mode Chokes / Filters 2.5mH MIN 57In Stock
4,37 €
3,14 €
2,96 €
2,75 €
2,72 €
Min.: 1
Mult.: 1
Vertical Mount 1 Channel 8100 Radial 2.5 mH 2.4 A 90 mOhms - 55 C + 105 C 19.3 mm 10.8 mm 15.24 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 2.5mH MIN 170In Stock
270Expected 10/30/2026
9,25 €
7,62 €
7,04 €
6,65 €
Min.: 1
Mult.: 1
Vertical Mount 1 Channel 8100 Through Hole 2.5 mH 12.5 A 11 mOhms - 55 C + 105 C 1.45 in 0.8 in 1.5 in Tray Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 20A 2.5mH 3-Wire Horz PCB Mounting 48In Stock
96Expected 12/14/2026
20,95 €
16,77 €
15,20 €
14,93 €
Min.: 1
Mult.: 1
PCB Mount 3 Channel RT-Series Through Hole 2.5 mH - 30 %, + 50 % 20 A 7 mOhms - 40 C + 100 C 57 mm x 57 mm x 37 mm 57 mm 57 mm 37 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC 2.5mH 5A 15mOhms 24In Stock
1.080On Order
7,67 €
6,75 €
5,22 €
5,07 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel WE-CMBNC Through Hole 2.5 mH - 30 %, + 50 % 5 A 15 mOhms - 40 C + 125 C 18 mm 14 mm 22 mm Tray
KEMET Common Mode Chokes / Filters 250V 2.5mH 20A DCR=0.01Ohms 61In Stock
160Expected 4/1/2027
6,85 €
5,64 €
5,01 €
4,72 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel SC-J Through Hole 2.5 mH 18 A 10 mOhms - 25 C + 120 C Tray 4.5 mm 30 mm 44 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=4.74mOhms AEC-Q200 67In Stock
120Expected 3/12/2027
13,51 €
11,13 €
10,17 €
9,57 €
9,55 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 4.74 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=5.14mOhms AEC-Q200 5In Stock
260Expected 6/30/2027
16,38 €
12,79 €
11,90 €
11,46 €
11,09 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 5.14 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 1.3A 2.5mH 296In Stock
1,38 €
1,14 €
0,998 €
0,937 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel SU10VFC Through Hole 2.5 mH 1.3 A 300 mOhms - 25 C + 120 C Tray 3.5 mm 15.5 mm 15 mm Tray AC Line Filters High Frequency Common Mode Filters
Delevan Common Mode Chokes / Filters 2500uH 25% .083ohm Choke/Isolation SMT 203In Stock
16,31 €
13,45 €
12,41 €
11,89 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel CM6296R SMD/SMT 2.5 mH 25 % 4.4 A 83 mOhms 1.058 in 1.058 in 0.423 in Bulk Common Mode Chokes
Chemi-Con Common Mode Chokes / Filters 700VDC 2.5mH 21A 36x39.5x29.5mm AEC-Q200 32In Stock
22,26 €
18,31 €
16,03 €
15,11 €
15,08 €
Min.: 1
Mult.: 1
PCB Mount 2 Channel FW Radial 2.5 mH 25 % 21 A 4.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Triad Magnetics UT2024-008
Triad Magnetics Common Mode Chokes / Filters COMMON MODE 2.5mH at 0.7Arms/UT2024-008 61In Stock
63On Order
2,93 €
2,68 €
2,14 €
1,91 €
Min.: 1
Mult.: 1
1 Channel UT 2.5 mH 700 mA 400 mOhms 22 mm 22 mm 22 mm Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=4.62mOhms AEC-Q200
735On Order
13,56 €
11,15 €
10,50 €
10,07 €
9,55 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 4.62 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=5.04mOhms AEC-Q200
360On Order
15,94 €
13,13 €
12,05 €
11,46 €
11,06 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 5.04 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters RT Common Mode Choke 300VAC, two line, 25A, 2.5mH, Vertical
21Expected 12/30/2026
16,91 €
12,92 €
12,17 €
11,76 €
Min.: 1
Mult.: 1
PCB Mount 2 Channel RT-Series Through Hole 2.5 mH - 30 %, + 50 % 25 A - 40 C + 125 C EMC / RFI Chokes Current-Compensated Common-Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMBHV Pwr Choke 2.5mH 10.3A 18mOhms
48Expected 10/26/2026
12,62 €
12,22 €
11,33 €
9,54 €
Min.: 1
Mult.: 1
PCB Mount 1 Channel WE-CMBHV Radial 2.5 mH 30 % 10.3 A 18 mOhms - 40 C + 125 C 39.5 mm 23 mm 39.5 mm Tray Power Chokes Common Mode Power Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 2.5mH SzXL 25A RDC=2.2mOhm Nanocrst Core AEC-Q200
48Expected 10/26/2026
13,61 €
12,68 €
11,51 €
9,95 €
Min.: 1
Mult.: 1
Vertical Mount WE-CMANC Through Hole 2.5 mH - 30 %, + 50 % 25 A 2.2 mOhms - 55 C + 125 C 36 mm 23 mm 34 mm AEC-Q200 Case Common Mode Chokes WE-CMANC