Waffle Tantalum Capacitors - Solid SMD

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 4.7uF 2Ohms B 10 %
37In Stock
28,66 €
22,20 €
21,91 €
15,86 €
Min.: 1
Mult.: 1
Waffle TAZ 4.7 uF 15 VDC 10 % 5 Ohms 1505 3813 B Case 3.81 mm (0.15 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
27In Stock
26,01 €
20,14 €
20,05 €
18,45 €
Min.: 1
Mult.: 1
No
Waffle TAZ 33 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 2917 0.3Ohm s 0.1
55In Stock
10,54 €
7,93 €
7,03 €
6,09 €
Min.: 1
Mult.: 1
No
Waffle TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 68uF 0.9Ohms H 1 0%
36In Stock
30,59 €
22,99 €
22,98 €
21,53 €
Min.: 1
Mult.: 1
Waffle TAZ 68 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 0.4Ohms F 5 %
34In Stock
37,26 €
27,98 €
26,53 €
21,83 €
Min.: 1
Mult.: 1
No
Waffle TAZ 47 uF 10 VDC 5 % 400 mOhms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 1UF 10V 10% A
105In Stock
30,00 €
23,56 €
18,53 €
Min.: 1
Mult.: 1
Waffle TAZ 1 uF 10 VDC 10 % 10 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
78In Stock
29,56 €
22,90 €
20,98 €
19,25 €
Min.: 1
Mult.: 1
Waffle TAZ 1 uF 20 VDC 10 % 12 Ohms 1505 3813 B Case 3.81 mm (0.15 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 10uF 4Ohms E 10%
57In Stock
30,08 €
24,05 €
21,95 €
20,84 €
Min.: 1
Mult.: 1
Waffle TAZ 10 uF 15 VDC 10 % 15 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
85In Stock
29,96 €
21,86 €
20,68 €
Min.: 1
Mult.: 1
Waffle TAZ 100 uF 4 VDC 10 % 2 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10Ohms B 10%
112In Stock
29,90 €
23,16 €
21,16 €
19,48 €
18,19 €
Min.: 1
Mult.: 1
No
Waffle TAZ B Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 2.2uF 2.5Ohms F 10%
18In Stock
33,44 €
25,13 €
19,93 €
19,59 €
Min.: 1
Mult.: 1
No
Waffle TAZ 2.2 uF 50 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX TAZG106K025CWSB0700
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
48In Stock
30,09 €
25,80 €
22,60 €
21,47 €
Min.: 1
Mult.: 1
Waffle TAZ 10 uF 25 VDC 20 % 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 35V 20% ESR 500
4Expected 11/2/2026
232,16 €
Min.: 1
Mult.: 1
Waffle THH 10 uF 35 VDC 20 % 500 mOhms I Case 11 mm (0.433 in) 6 mm (0.236 in) 2.5 mm (0.098 in) - 55 C + 230 C SMD/SMT Tantalum Solid Hermetically Sealed
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 10V 10% D 1.584Stock Available
12,59 €
12,32 €
Min.: 88
Mult.: 88
Waffle CWR09 4.7 uF 10 VDC 10 % 4.5 Ohms 1510 3825 D Case 3.81 mm (0.15 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 1uF 15Ohms A 10%
160Stock Available
21,98 €
21,38 €
Min.: 160
Mult.: 160
Waffle TAZ 1 uF 15 VDC 10 % 15 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 10V 10% D
88Stock Available
22,16 €
21,80 €
Min.: 88
Mult.: 88
Waffle TAZ 10 uF 10 VDC 10 % 1.3 Ohms 1510 3825 D Case 3.81 mm (0.15 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
Non-Stocked Lead-Time 30 Weeks
22,51 €
Min.: 72
Mult.: 72
Waffle TBJ 10 uF 16 VDC 10 % 800 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
Non-Stocked Lead-Time 30 Weeks
22,51 €
Min.: 72
Mult.: 72
Waffle TBJ 4.7 uF 16 VDC 10 % 1500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
Non-Stocked Lead-Time 30 Weeks
24,85 €
Min.: 54
Mult.: 54
Waffle TBJ 10 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 Non-Stocked Lead-Time 18 Weeks
12,55 €
Min.: 88
Mult.: 88
Waffle CWR09 6.8 uF 6 VDC 10 % 4.5 Ohms 1510 3825 D Case 3.81 mm 2.54 mm 1.27 mm - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD .68UF 25V 5% B Non-Stocked Lead-Time 18 Weeks
39,89 €
Min.: 112
Mult.: 112
Waffle CWR09 0.68 uF 25 VDC 5 % 7.5 Ohms 1505 3813 B Case 3.81 mm (0.15 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 470pF Solder Fused MILPRF 55365 Non-Stocked Lead-Time 18 Weeks
14,43 €
Min.: 96
Mult.: 48
Waffle 4.7 uF 25 VDC 10 % 2214 5634 5.59 mm 3.43 mm 1.78 mm - 55 C + 125 C SMD/SMT Tantalum Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 Non-Stocked Lead-Time 24 Weeks
17,62 €
17,49 €
Min.: 56
Mult.: 28
Waffle 4.7 uF 50 VDC 10 % 1.5 Ohms 2815 7238 H Case 7.24 mm 3.81 mm 2.79 mm - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 16V 10% D
Non-Stocked Lead-Time 30 Weeks
62,78 €
Min.: 56
Mult.: 28
Waffle TBJ 100 uF 16 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
Non-Stocked Lead-Time 30 Weeks
21,32 €
Min.: 112
Mult.: 112
Waffle TBJ 220 uF 10 VDC 10 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various