Cut Tape Tantalum Capacitors - Solid SMD

Results: 13.799
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms AECQ200 4.759In Stock
Cut Tape
16,35 €
12,50 €
11,18 €
10,11 €
Reel
9,73 €
9,36 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T510 Auto 10 uF 50 VDC 10 % 90 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10%
43.498In Stock
Cut Tape
2,86 €
2,12 €
1,84 €
1,62 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TAJ Standard 330 uF 10 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R = 1000mOhm 39.947In Stock
Cut Tape
1,13 €
0,937 €
0,666 €
0,581 €
Reel
0,581 €
0,498 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel TPS 10 uF 20 VDC 10 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% V case Conformal 1.911In Stock
Cut Tape
11,13 €
8,59 €
7,58 €
6,56 €
Reel
6,55 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel 597D 330 uF 6.3 VDC 10 % 35 mOhms 3017 7644 V Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded 8.504In Stock
Cut Tape
2,56 €
1,78 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel 293D 10 uF 50 VDC 10 % 800 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded 56.370In Stock
Cut Tape
1,17 €
0,607 €
0,532 €
Reel
0,415 €
0,408 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 293D 22 uF 25 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded 104.817In Stock
Cut Tape
1,14 €
0,734 €
0,584 €
0,54 €
Reel
0,459 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded 27.540In Stock
Cut Tape
1,40 €
0,929 €
0,742 €
Reel
0,723 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 100 uF 16 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% D case Conformal 10.968In Stock
Cut Tape
4,33 €
3,10 €
2,76 €
2,57 €
Reel
2,56 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 594D 100 uF 16 VDC 20 % 75 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal 2.670In Stock
Cut Tape
9,37 €
7,09 €
6,24 €
5,99 €
Reel
5,86 €
Min.: 1
Mult.: 1
: 600
Reel, Cut Tape, MouseReel 595D 1000 uF 6.3 VDC 10 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 21volts 10% E cs Mld, 200 C Temp 1.151In Stock
Cut Tape
30,78 €
25,28 €
23,97 €
22,81 €
Reel
22,38 €
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TH5 10 uF 21 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 200 C SMD/SMT Tantalum Solid High Temperature
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 1206 10% ESR=6 Ohms
157.678In Stock
Cut Tape
0,679 €
0,353 €
0,321 €
0,266 €
Reel
0,216 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms
44.848In Stock
Cut Tape
1,69 €
1,16 €
0,998 €
0,869 €
Reel
0,734 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms 25.767In Stock
Cut Tape
4,03 €
2,93 €
2,82 €
Reel
2,82 €
2,78 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 100 uF 25 VDC 10 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=60mOhms
10.001In Stock
Cut Tape
4,09 €
2,92 €
2,46 €
2,37 €
Reel
2,37 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 330 uF 10 VDC 10 % 60 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D226X9010A2Te3 3.654In Stock
Cut Tape
1,16 €
0,787 €
0,573 €
0,475 €
Reel
0,403 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel 593D 22 uF 10 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 ESR= 30 mOhm 6.044In Stock
Cut Tape
6,56 €
5,16 €
Reel
5,16 €
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TPM 470 uF 6.3 VDC 10 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=3.5ohms
187.479In Stock
Cut Tape
0,628 €
0,33 €
0,28 €
0,244 €
Reel
0,201 €
Min.: 1
Mult.: 1
Max.: 16.000
: 2.000
Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 2917 20% ESR=200 mOhms
5.736In Stock
Cut Tape
5,68 €
4,18 €
3,59 €
3,35 €
Reel
3,08 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 47 uF 25 VDC 20 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms 2.196In Stock
Cut Tape
30,39 €
23,99 €
22,47 €
20,97 €
Reel
19,57 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel T502 10 uF 16 VDC 10 % 2.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 230 C SMD/SMT Tantalum Solid High Temperature
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded 49.388In Stock
Cut Tape
0,80 €
0,394 €
0,386 €
Reel
0,386 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 293D 100 uF 10 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2917 10% ESR=23mOhms 2.434In Stock
Cut Tape
9,84 €
7,53 €
6,60 €
6,31 €
Reel
5,82 €
5,60 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 6.3 VDC 10 % 25 mOhms 2917 7343 X Case 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Multiple Anode Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR = 3000mOhm 45.953In Stock
18.000Expected 12/24/2026
Cut Tape
0,645 €
0,302 €
0,293 €
Reel
0,293 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel TPS 1 uF 35 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volt 20% D Case Molded 80.732In Stock
Cut Tape
1,63 €
1,09 €
0,877 €
0,811 €
Reel
0,81 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 150 uF 10 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=35mOhms
3.602In Stock
Cut Tape
10,35 €
7,79 €
6,91 €
6,30 €
Reel
6,11 €
5,80 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T510 Multiple Anode 330 uF 10 VDC 20 % 35 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Multiple Anode Low ESR Capacitors