Tantalum Capacitors - Solid SMD

Results: 5.581
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 1206 3Ohms 0.1
564In Stock
16,48 €
12,50 €
11,12 €
10,48 €
Min.: 1
Mult.: 1
Bulk TBJ 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
1.987In Stock
14,65 €
11,11 €
9,46 €
9,32 €
Min.: 1
Mult.: 1
Bulk TBJ 3.3 uF 10 VDC 10 % 5.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 10volts 10% A case Conformal 758In Stock
9,51 €
7,26 €
6,36 €
6,16 €
5,46 €
Min.: 1
Mult.: 1
Bulk 194D 1 uF 10 VDC 10 % 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 0.9Ohms H 1 0%
194In Stock
30,59 €
24,37 €
22,62 €
21,43 €
Min.: 1
Mult.: 1
Bulk TAZ 47 uF 20 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.1uF 50volts 10% A case Conformal 266In Stock
10,58 €
8,61 €
7,12 €
6,86 €
Min.: 1
Mult.: 1
Bulk 194D 0.1 uF 50 VDC 10 % 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29
452In Stock
23,65 €
18,32 €
15,48 €
14,19 €
13,67 €
Min.: 1
Mult.: 1
Bulk CWR29 100 uF 15 VDC 10 % - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 470uF DF=12% 2917 28.2uA 10 % Gold Term 10 Cycles -55C & +85C
400In Stock
18,80 €
14,39 €
12,69 €
12,06 €
Min.: 1
Mult.: 1
Bulk TBJ 470 uF 6 VDC 10 % 60 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 0.18Ohms H 10%
242In Stock
10,80 €
8,16 €
7,48 €
5,90 €
5,89 €
Min.: 1
Mult.: 1
No
Bulk TAZ 33 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 0.8Ohms F 1 0%
144In Stock
20,38 €
15,60 €
13,95 €
12,62 €
10,62 €
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 20 VDC 10 % 800 mOhms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 100uF 0.18Ohms H 10%
279In Stock
22,44 €
17,38 €
15,92 €
14,36 €
12,42 €
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 15 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 0.35Ohms G 10%
175In Stock
20,55 €
15,92 €
14,59 €
13,24 €
11,38 €
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 25 VDC 20 % 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
50In Stock
21,13 €
16,62 €
14,11 €
11,11 €
11,01 €
Min.: 1
Mult.: 1
Bulk TAZ 47 uF 20 VDC 10 % 2721 6954 X Case 6.93 mm (0.273 in) 5.41 mm (0.213 in) 2.74 mm (0.108 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V
18In Stock
21,29 €
16,29 €
13,19 €
12,73 €
11,95 €
Min.: 1
Mult.: 1
Bulk TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1
44In Stock
16,85 €
12,89 €
10,41 €
10,38 €
Min.: 1
Mult.: 1
Bulk TBJ 220 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 25V 10% V
50In Stock
16,46 €
12,60 €
11,26 €
10,41 €
Min.: 1
Mult.: 1
Bulk TAZV 68 uF 16 VDC 10 % 50 Ohms 2723 6960 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
50In Stock
15,46 €
11,72 €
10,42 €
9,41 €
Min.: 1
Mult.: 1
Bulk TAZ 33 uF 25 VDC 10 % 2721 6954 X Case 6.93 mm (0.273 in) 5.41 mm (0.213 in) 2.74 mm (0.108 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 220UF 16V 10% E
40In Stock
17,51 €
13,40 €
11,42 €
11,41 €
Min.: 1
Mult.: 1
Bulk TBM 220 uF 16 VDC 10 % 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 2917 0.1Ohm s 0.1
128In Stock
20,58 €
15,75 €
14,08 €
12,73 €
Min.: 1
Mult.: 1
Bulk TBJ 33 uF 35 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 2917 0.125O hms 0.1
190In Stock
13,78 €
10,44 €
8,76 €
8,08 €
Min.: 1
Mult.: 1
Bulk TBJ 15 uF 10 VDC 5 % 3.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 25V 10% E
75In Stock
24,66 €
19,10 €
17,50 €
16,62 €
Min.: 1
Mult.: 1
Bulk TBM 68 uF 25 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1
100In Stock
20,58 €
15,75 €
13,78 €
13,12 €
Min.: 1
Mult.: 1
Bulk TBJ 22 uF 35 VDC 10 % 400 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 68uF 2917 0.15Oh ms 0.1
102In Stock
25,65 €
19,87 €
18,15 €
14,20 €
Min.: 1
Mult.: 1
Bulk TBJ 68 uF 25 VDC 10 % 125 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 0.5Ohms H 5 %
119In Stock
16,86 €
12,79 €
11,38 €
10,72 €
9,04 €
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 35 VDC 5 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 0.2Ohms H 5 %
60In Stock
15,46 €
11,73 €
10,44 €
8,36 €
8,35 €
Min.: 1
Mult.: 1
No
Bulk TAZ 15 uF 25 VDC 5 % 200 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 10% 50mOhms
25In Stock
15,96 €
12,10 €
9,68 €
9,49 €
9,31 €
Min.: 1
Mult.: 1
No
Bulk TAZV 68 uF 25 VDC 10 % 50 Ohms 2723 6960 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability