Bulk Tantalum Capacitors - Solid SMD

Results: 5.575
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 1206 3Ohms 0.1 724In Stock
Min.: 1
Mult.: 1
Max.: 4.000

Bulk TBJ 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 150In Stock
Min.: 1
Mult.: 1

Bulk TAZ 33 uF 25 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF DF=8% 2917 33uA 10 % Molded 249In Stock
Min.: 1
Mult.: 1

Bulk TBJ 330 uF 10 VDC 10 % 60 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 10volts 10% A case Conformal 788In Stock
Min.: 1
Mult.: 1

Bulk 194D 1 uF 10 VDC 10 % 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.1uF 50volts 10% A case Conformal 266In Stock
Min.: 1
Mult.: 1

Bulk 194D 100 nF 50 VDC 10 % 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1.987In Stock
Min.: 1
Mult.: 1

Bulk TBJ 3.3 uF 10 VDC 10 % 5.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 0.9Ohms H 1 0% 194In Stock
Min.: 1
Mult.: 1

Bulk TAZ 47 uF 20 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 0.18Ohms H 10% 242In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 33 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 0.35Ohms G 10% 175In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 25 VDC 20 % 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V 18In Stock
Min.: 1
Mult.: 1

Bulk TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1 44In Stock
Min.: 1
Mult.: 1

Bulk TBJ 220 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF ESR=30mOhm s 10% 187In Stock
Min.: 1
Mult.: 1
No
Bulk TBM 150 uF 16 VDC 10 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 47In Stock
Min.: 1
Mult.: 1

Bulk CWR09 47 uF 10 VDC 10 % F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 25V 10% V 50In Stock
Min.: 1
Mult.: 1

Bulk TAZV 68 uF 16 VDC 10 % 50 Ohms 2723 6960 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 50In Stock
Min.: 1
Mult.: 1

Bulk TAZ 33 uF 25 VDC 10 % 2721 6954 X Case 6.93 mm (0.273 in) 5.41 mm (0.213 in) 2.74 mm (0.108 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V 19In Stock
Min.: 1
Mult.: 1
Bulk TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 100uF 0.18Ohms H 10% 296In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 15 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 95In Stock
Min.: 1
Mult.: 1

Bulk TAZ 47 uF 20 VDC 10 % 2721 6954 X Case 6.93 mm (0.273 in) 5.41 mm (0.213 in) 2.74 mm (0.108 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% D case Conformal 47In Stock
Min.: 1
Mult.: 1

Bulk 194D 1 uF 35 VDC 10 % 1510 3825 D Case 3.81 mm (0.15 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 2917 0.1Ohm s 0.1 128In Stock
Min.: 1
Mult.: 1

Bulk TBJ 33 uF 35 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1 100In Stock
Min.: 1
Mult.: 1

Bulk TBJ 22 uF 35 VDC 10 % 400 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 68uF 2917 0.15Oh ms 0.1 102In Stock
Min.: 1
Mult.: 1

Bulk TBJ 68 uF 25 VDC 10 % 125 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220UF 16V 10% E 90In Stock
Min.: 1
Mult.: 1

Bulk TBM 220 uF 16 VDC 10 % 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 2917 0.125O hms 0.1 190In Stock
Min.: 1
Mult.: 1
Bulk TBJ 15 uF 10 VDC 5 % 3.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 25V 10% E 75In Stock
Min.: 1
Mult.: 1

Bulk TBM 68 uF 25 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT