Vishay T83 Series Tantalum Capacitors - Solid SMD

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% B case Molded COTS 510In Stock
Min.: 1
Mult.: 1
Reel: 2.000
No
Reel, Cut Tape, MouseReel T83 4.7 uF 25 VDC 10 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% C case Molded COTS 712In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape, MouseReel T83 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 10% A case Molded COTS 1.538In Stock
Min.: 1
Mult.: 1
Reel: 2.000
No
Reel, Cut Tape, MouseReel T83 10 uF 10 VDC 10 % 3.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B case Molded COTS 38In Stock
1.600On Order
Min.: 1
Mult.: 1
Reel: 2.000
No
Reel, Cut Tape, MouseReel T83 10 uF 16 VDC 10 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% B case Molded COTS 3In Stock
Min.: 1
Mult.: 1
Reel: 2.000
No
Reel, Cut Tape, MouseReel T83 47 uF 10 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% C case Molded COTS 2In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape, MouseReel T83 10 uF 25 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded COTS
800Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 400
No
Reel, Cut Tape, MouseReel T83 10 uF 63 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% A case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel T83 1 uF 35 VDC 10 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 10% A case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Reel T83 10 uF 10 VDC 10 % 3.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% A case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Reel T83 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% A case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel T83 2.2 uF 25 VDC 10 % 6.3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% A case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel T83 4.7 uF 10 VDC 10 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 50volts 10% B case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel T83 1 uF 50 VDC 10 % 6.7 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Reel T83 10 uF 16 VDC 10 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% B case Molded COTS Lead-Time 43 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
No
Reel, Cut Tape, MouseReel T83 10 uF 20 VDC 10 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% B case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel T83 3.3 uF 35 VDC 10 % 3.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10volts 10% B case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel T83 33 uF 10 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 10% B case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel T83 33 uF 16 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% B case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel T83 47 uF 6.3 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% B case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Reel T83 47 uF 6.3 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 50volts 10% C case Molded COTS Non-Stocked Lead-Time 43 Weeks
No
Reel T83 1 uF 50 VDC 10 % 4.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 50volts 10% C case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Reel T83 1 uF 50 VDC 10 % 4.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
Reel T83 10 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% C case Molded COTS Non-Stocked Lead-Time 43 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Reel T83 10 uF 25 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded COTS Non-Stocked Lead-Time 43 Weeks
No
Reel T83 100 uF 10 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT