2.2 uF Tantalum Capacitors - Solid SMD

Results: 1.900
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 10% 35V ESR2.5 B case Molded 5.308In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape TH3 2.2 uF 35 VDC 10 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 2x1.25 18.136In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 2.2 uF 16 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 50volts 20% Y case Conformal 993In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape 195D 2.2 uF 50 VDC 20 % 2810 7226 Y Case 7.24 mm (0.285 in) 2.65 mm (0.104 in) 1.75 mm (0.069 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 3.2x1.6 16.964In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 2.2 uF 20 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 2.2uF 1311 10% ESR=3.5ohms 5.697In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 2.2 uF 10 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 10volts 20% K case MAP 8.392In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 298D 2.2 uF 10 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.6 mm (0.024 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 20% 20.035In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 6.3 VDC 20 % 9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF 35V 10% 11.252In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 2.2 uF 35 VDC 10 % 3.8 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 20% 3.124In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TAC 2.2 uF 10 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 2.2uF 0603 +/ -10% ESR=5000mOhms 2.500In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TPC 2.2 uF 6.3 VDC 10 % 5 Ohms 0603 1608 L Case 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 5% 1.994In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 20 VDC 5 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF +/-10% 25V 13.171In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TRJ 2.2 uF 25 VDC 10 % 2.9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF 35V 10% 15.404In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel F93 2.2 uF 35 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 3.2x1.6 17.953In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel F93 2.2 uF 10 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 2x1.25 23.901In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 2.2 uF 6.3 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 2.2 uF 1206 10% T492 1.714In Stock
Min.: 1
Mult.: 1
: 2.000
No
Reel, Cut Tape, MouseReel T492 2.2 uF 10 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 2.921In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 50volts 20% D cs ESR 0.8 Molded 34In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 2.2 uF 50 VDC 20 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 2.2uF 10% ESR=7000mOhms 379In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T489 2.2 uF 10 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 2.2uF 10% ESR=1700mOhms 485In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 2.2 uF 50 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 20% Tol. 7 50 ESR 1.007In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 2.2 uF 35 VDC 20 % 750 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B case Conformal 390In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 592D 2.2 uF 25 VDC 10 % 6 Ohms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 10volts 10% T case Conformal 600In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel 595D 2.2 uF 10 VDC 10 % 8.6 Ohms 2.2 mm (0.087 in) 1.1 mm (0.043 in) 1.1 mm (0.043 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 2.692In Stock
3.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 20% ESR=4 Ohms 85In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T494 2.2 uF 16 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT