10 uF Tantalum Capacitors - Solid SMD

Results: 5.157
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms 2.196In Stock
Cut Tape
30,39 €
23,99 €
22,47 €
20,97 €
Reel
19,57 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel T502 10 uF 16 VDC 10 % 2.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 230 C SMD/SMT Tantalum Solid High Temperature
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms AECQ200 4.759In Stock
Cut Tape
16,35 €
12,50 €
11,18 €
10,11 €
Reel
9,73 €
9,36 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T510 Auto 10 uF 50 VDC 10 % 90 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R = 1000mOhm 39.922In Stock
Cut Tape
1,13 €
0,937 €
0,666 €
0,557 €
Reel
0,527 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel TPS 10 uF 20 VDC 10 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded 9.009In Stock
Cut Tape
2,56 €
1,78 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel 293D 10 uF 50 VDC 10 % 800 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 21volts 10% E cs Mld, 200 C Temp 1.151In Stock
Cut Tape
30,78 €
25,28 €
23,97 €
22,81 €
Reel
22,38 €
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TH5 10 uF 21 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 200 C SMD/SMT Tantalum Solid High Temperature
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=1.8ohms 4.379In Stock
6.000Expected 12/11/2026
Cut Tape
11,27 €
8,55 €
7,61 €
7,17 €
Reel
6,62 €
Min.: 1
Mult.: 1
: 2.000
No
Reel, Cut Tape, MouseReel T493_DLA 10 uF 10 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D106X9025B2T 1.979In Stock
Cut Tape
2,60 €
1,88 €
1,63 €
1,44 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape 594D 10 uF 25 VDC 10 % 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% R case MAP Hi-Rel 816In Stock
Cut Tape
9,98 €
7,65 €
6,72 €
6,07 €
Reel
6,06 €
5,70 €
Min.: 1
Mult.: 1
: 300
Reel, Cut Tape, MouseReel TMx 10 uF 16 VDC 10 % 6 Ohms 0805 2012 R Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.47 mm (0.058 in) - 55 C + 85 C SMD/SMT Tantalum Solid High Reliability, Low DCL
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=4000mOhms
1.022In Stock
Cut Tape
4,41 €
3,10 €
2,67 €
2,40 €
Reel
1,96 €
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape, MouseReel T495 10 uF 16 VDC 20 % 4 Ohms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 1206 3Ohms 0.1
564In Stock
16,48 €
12,50 €
11,12 €
10,48 €
Min.: 1
Mult.: 1
Bulk TBJ 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 10 uF 1206 20 % ESR=3 mOhms 14.083In Stock
28.000On Order
Cut Tape
0,49 €
0,33 €
0,206 €
0,175 €
Reel
0,175 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel TC 10 uF 10 VDC 20 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10%
7.648In Stock
Cut Tape
2,04 €
1,44 €
1,23 €
1,08 €
Reel
0,85 €
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 25 VDC 10 % 1.8 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 1.4Ohms G 1 0%
134In Stock
Cut Tape
15,93 €
12,44 €
10,87 €
10,26 €
Reel
9,88 €
9,31 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TAZ 10 uF 25 VDC 10 % 1.4 Ohms 2611 6728 G Case 6.73 mm (0.265 in) 2.79 mm (0.11 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 10% B case Molded 9.643In Stock
Cut Tape
1,02 €
0,523 €
0,479 €
0,404 €
Reel
0,372 €
0,32 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel 593D 10 uF 20 VDC 10 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 10% B cs ESR 0.8 Molded 3.420In Stock
Cut Tape
1,06 €
0,54 €
0,495 €
0,418 €
0,398 €
Reel
0,398 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel TR3 10 uF 10 VDC 10 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% B cs ESR 1.3 Molded 16.034In Stock
4.000Expected 1/11/2027
Cut Tape
1,62 €
1,12 €
0,955 €
0,831 €
Reel
0,658 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 10 % 1.3 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E cs ESR 0.3 Molded 2.551In Stock
Cut Tape
6,97 €
5,16 €
4,85 €
4,14 €
Reel
4,10 €
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TR3 10 uF 50 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1206 E SR = 1500mOhm 4.827In Stock
Cut Tape
0,851 €
0,44 €
0,399 €
0,329 €
Reel
0,285 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel TPS 10 uF 6.3 VDC 20 % 1.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B cs ESR 0.5 Molded 4.647In Stock
Cut Tape
1,22 €
0,635 €
0,583 €
0,497 €
Reel
0,447 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel TR3 10 uF 16 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 20% R case Conformal 320In Stock
Cut Tape
9,94 €
7,62 €
6,69 €
6,40 €
Reel
5,87 €
5,72 €
Min.: 1
Mult.: 1
: 600
Reel, Cut Tape 195D 10 uF 50 VDC 20 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT Tantalum Solid Surface Mounts
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=800mOhms 1.122In Stock
Cut Tape
3,31 €
2,36 €
1,97 €
1,81 €
Reel
1,64 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T489 10 uF 35 VDC 10 % 83 mOhms 2917 7343 D Case 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Low DC Leakage Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R=1.5Ohm AEC-Q200 5.105In Stock
Cut Tape
0,722 €
0,345 €
0,329 €
Reel
0,329 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel F91-AJ6 10 uF 16 VDC 20 % 1.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20%
10.774In Stock
5.000Expected 11/2/2026
Cut Tape
1,20 €
0,611 €
0,56 €
Reel
0,443 €
0,421 €
0,402 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 20 % 1.2 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R = 900mOhm 4.394In Stock
Cut Tape
0,611 €
0,286 €
0,257 €
Reel
0,252 €
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 20 % 900 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 25V 20% L ESR 12.665In Stock
Cut Tape
0,826 €
0,572 €
Reel
0,572 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TPS 10 uF 25 VDC 20 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade